Filter Your Search
1 - 10 of 47 results
|
M200116FPN53.1250MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | LVPECL | e4 | 6 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | |||||||||||||||||||||||||||
|
M200116FCN125.0000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | CMOS | e4 | 4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | |||||||||||||||||||||||||||
|
M116FCNFREQ2
MtronPTI
|
Check for Price | Yes | Active | 25 % | 15 pF | 5 V | HCMOS | 3 ns | NO | 100 MHz | 67.001 MHz | 3 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | ||||||||||||
|
M116FGNFREQ3
MtronPTI
|
Check for Price | Active | HCMOS/TTL | MTRONPTI | unknown | Clock | |||||||||||||||||||||||||||||||
|
M116FGNFREQ2
MtronPTI
|
Check for Price | Yes | Transferred | 25 % | 15 pF | 5 V | HCMOS | M1 | 3 ns | NO | 100 MHz | 67.001 MHz | 3 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||||||||
|
M200116FCNFREQ
MtronPTI
|
Check for Price | Yes | Yes | Contact Manufacturer | 25 % | 15 pF | 3.3 V | CMOS | 3 ns | NO | 125 MHz | 53.125 MHz | 3 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | ROHS COMPLIANT, CERAMIC, LEADLESS PACKAGE-4 | ||||||||||
|
M116FANFREQ
MtronPTI
|
Check for Price | Yes | Transferred | 25 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | M1 | 10 ns | NO | 50 MHz | 1.5 MHz | 10 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||||||||
|
M116FGN100.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 100 MHz | 5 V | HCMOS | 100 MHz | 1.5 MHz | 65 mA | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | DILCC4,.2,200 | |||||||||||||||
|
116-FREQ1-AE0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 100 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 50 MHz | 12 kHz | 6 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | ||||||||||
|
F116FREQ-DD
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 25 % | 15 pF | 1.8 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 80 MHz | 1 MHz | 6 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.1mm x 1.7mm x 0.8mm | FOX ELECTRONICS | compliant | Clock |