Filter Your Search
1 - 10 of 257 results
|
10TCE330M
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 330 µF | 10 V | 3 A | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 330 µA | 0.10 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | J BEND | 3.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | Panasonic | ||||||||||||||||||||||||||||||||||
|
10TCF150ML
Panasonic Electronic Components
|
$1.5137 | Yes | Yes | Active | 150 µF | 10 V | 3.6 A | 20 % | 2917 | 15 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 150 µA | 0.10 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.21.00.50 | Panasonic | ||||||||||||||||||||||||||||||||||
|
10TCE220ML
Panasonic Electronic Components
|
$1.5677 | Yes | Yes | Active | 220 µF | 10 V | 2.4 A | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 220 µA | 0.10 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.21.00.50 | Panasonic | ||||||||||||||||||||||||||||||||||
|
10TCE220MIL
Panasonic Electronic Components
|
$1.5747 | Yes | Yes | Active | 220 µF | 10 V | 2.8 A | 20 % | 2917 | 18 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 220 µA | 0.10 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.21.00.50 | Panasonic | ||||||||||||||||||||||||||||||||||
|
10TC250
Esc Electronics Corp
|
Check for Price | No | Obsolete | MAX RISE TIME CAPTURED | 1 | TTL | e0 | 125 °C | -55 °C | 14 | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | 2.54 mm | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | TTL | R-CDIP-T14 | 15 pF | ACTIVE DELAY LINE | 10 | TRUE | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | 140 mA | NO | 250 ns | Not Qualified | MIL-STD-883 Class B (Modified) | 5.5 V | 4.5 V | 5 V | MILITARY | THROUGH-HOLE | DUAL | 250 ns | ||||||||||||||||||||||||||||
|
10TCL60
Esc Electronics Corp
|
Check for Price | No | Obsolete | MAX RISE TIME CAPTURED | 1 | TTL | e0 | 125 °C | -55 °C | 14 | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | 2.54 mm | ESC ELECTRONICS CORP | DIP, DIP14,.6 | unknown | 8542.39.00.01 | TTL | R-CDIP-T14 | 15 pF | ACTIVE DELAY LINE | 10 | TRUE | CERAMIC, METAL-SEALED COFIRED | DIP14,.6 | 140 mA | NO | 60 ns | Not Qualified | MIL-STD-883 | 5.25 V | 4.75 V | 5 V | MILITARY | THROUGH-HOLE | DUAL | 60 ns | ||||||||||||||||||||||||||||
|
561R10TCCQ47VB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 47 pF | 1 kV | 5 % | 4416 | C0G | 5 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | Radial | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.4 mm | 16 mm | 11.2 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 4416 | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
10TCCT22
Vishay Intertechnologies
|
Check for Price | Obsolete | 220 pF | 1 kV | NP0 | CERAMIC | CERAMIC CAPACITOR | 562C(PRECISION) | 300 V | 562C(PRECISION) | 125 °C | -55 °C | 2 | Radial | 4 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
561R10TCUQ68RE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 68 pF | 1 kV | 5 % | 3716 | U2J | 5 % | CERAMIC | CERAMIC CAPACITOR | -750ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 5 mm | 14.2 mm | 9.4 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 3716 | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
561R10TCUQ68RU
Vishay Intertechnologies
|
Check for Price | Yes | Active | 68 pF | 1 kV | 5 % | 3716 | U2J | 5 % | CERAMIC | CERAMIC CAPACITOR | -750ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 10.5 mm | 14.2 mm | 9.4 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 3716 | unknown | EAR99 |