Filter Your Search
1 - 10 of 151 results
|
10018710-FE80P
Amphenol FCi
|
Check for Price | Active | 80 | 2 | 635 µm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | 10018710-FE80R | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
HRM010FEE3O69E
IEH Corp
|
Check for Price | Contact Manufacturer | 10 | 2 | 1.905 mm | 2 | 5 mΩ | 3 A | FEMALE | 1500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 750VAC V | NO | .6672 N | 5 GΩ | POLARIZING PEG | .1668 N | -65 °C | 125 °C | HOLE .099-.111 | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | ONE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.2 inch | 0.3 inch | 1.138 inch | 0.172 inch | IEH CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
HM2R01PA510FE9
Amphenol FCi
|
Check for Price | Active | 110 | 5 | 2 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | TIN LEAD | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
HM2R88PE810FE9
Amphenol Communications Solutions
|
Check for Price | Active | 225 | 9 | 2 mm | FEMALE | BOARD | GOLD (39) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 25 GROUND SHIELD CONTACTS AVAILABLE IN 1 ROW, SHIELDED | NO | NO | NO | e0 | NO | RECEPTACLE | TIN LEAD (2) | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
HL5510F-E3
Foxconn
|
Check for Price | Active | GOLD FLASH | BOARD CONNECTOR | NOT SPECIFIED | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
HM2R01PA510FE9LF
Amphenol FCi
|
Check for Price | Active | 110 | 5 | 2 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | RECEPTACLE | MATTE TIN | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||||||
|
HM2R95PA810FE9
Amphenol Communications Solutions
|
Check for Price | Active | 225 | 9 | 2 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | 25 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE | NO | NO | NO | e4 | NO | GOLD (40) OVER NICKEL | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
HRM010FEE2O00C
IEH Corp
|
Check for Price | Active | 10 | 2 | 1.905 mm | 2 | 5 mΩ | 3 A | FEMALE | 1500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 750VAC V | NO | .6672 N | 5 GΩ | POLARIZING PEG | .1668 N | -65 °C | 125 °C | HOLE .099-.111 | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | ONE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.2 inch | 0.3 inch | 1.138 inch | 0.14 inch | IEH CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
50642-1010FE
Amphenol Communications Solutions
|
Check for Price | No | Active | 40 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
50642-1010FELF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 40 | 4 | 2.54 mm | FEMALE | BOARD | GOLD FLASH (30) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |