Parametric results for: -100gf under Pressure Sensors

Filter Your Search

1 - 10 of 180 results

|
-
-
-
-
-
Manufacturer Part Number: 100gf
Select parts from the table below to compare.
Compare
Compare
P255-100G-F3A
Sensata Circuit Breakers
Check for Price Yes Active 15 ms 100 Psi 0.5-4.5V GAGE STAINLESS STEEL PRESSURE SENSOR,CAPACITIVE VOLTAGE OUTPUT IP 67, OVER VOLTAGE PROTECTION, REVERSE POLARITY, SHORT CIRCUIT PROTECTION 3/8-24UNF 5.5 V 4.5 V 125 °C -40 °C CONNECTOR SENSATA TECHNOLOGIES INC compliant
P500-100-G-F1C
Sensata Circuit Breakers
Check for Price Yes Active 2 ms 100 Psi 0.50-4.50V GAGE BRASS PRESSURE SENSOR,CAPACITIVE VOLTAGE OUTPUT IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION 5 mA 1/4-18NPT 5.5 V 4.5 V 120 °C -30 °C SENSATA TECHNOLOGIES INC compliant
73CP0250100GFDA0C
Sensata Circuit Breakers
Check for Price Active 10 ms 100 Psi 1-4.90V 0.8 % VENTED GAGE PLATE STEEL PRESSURE SENSOR,CAPACITIVE VOLTAGE OUTPUT OVER VOLTAGE PROTECTION, REVERSE POLARITY PROTECTION 1/8NPTF-2A 30 V 6 V 125 °C -40 °C SENSATA-AIRPAX compliant
77CP0350100GFBA0C
Sensata Circuit Breakers
Check for Price Active 10 ms 100 Psi 1-4V 0.8 % VENTED GAGE BRASS PRESSURE SENSOR,CAPACITIVE VOLTAGE OUTPUT OVER VOLTAGE PROTECTION, REVERSE POLARITY PROTECTION 1/4NPTF-2A 30 V 6 V 125 °C -40 °C SENSATA-AIRPAX compliant
71CP-03-5-0100-G-F-A-A0-C
Sensata Circuit Breakers
Check for Price Active 10 ms 100 Psi 4-20mA 0.8 % VENTED GAGE STAINLESS STEEL PRESSURE SENSOR,CAPACITIVE CURRENT OUTPUT OVER VOLTAGE PROTECTION, REVERSE POLARITY PROTECTION 1/4NPTF-2A 30 V 6 V 125 °C -40 °C SENSATA-AIRPAX compliant
P500-100-G-F6C
Sensata Circuit Breakers
Check for Price Yes Active 2 ms 100 Psi 0.50-4.50V GAGE BRASS PRESSURE SENSOR,CAPACITIVE VOLTAGE OUTPUT IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION 5 mA G1/4DIN3852Y 5.5 V 4.5 V 120 °C -30 °C SENSATA TECHNOLOGIES INC compliant
71CP0350100GFBA0C
Sensata Circuit Breakers
Check for Price Active 10 ms 100 Psi 1-4V 0.8 % VENTED GAGE STAINLESS STEEL PRESSURE SENSOR,CAPACITIVE VOLTAGE OUTPUT OVER VOLTAGE PROTECTION, REVERSE POLARITY PROTECTION 1/4NPTF-2A 30 V 6 V 125 °C -40 °C SENSATA-AIRPAX compliant
71CP0250100GFAA0C
Sensata Circuit Breakers
Check for Price Active 10 ms 100 Psi 4-20mA 0.8 % VENTED GAGE STAINLESS STEEL PRESSURE SENSOR,CAPACITIVE CURRENT OUTPUT OVER VOLTAGE PROTECTION, REVERSE POLARITY PROTECTION 1/8NPTF-2A 30 V 6 V 125 °C -40 °C SENSATA-AIRPAX compliant
P255-100G-F3C
Sensata Circuit Breakers
Check for Price Yes Active 15 ms 100 Psi 0.5-4.5V GAGE STAINLESS STEEL PRESSURE SENSOR,CAPACITIVE VOLTAGE OUTPUT IP 67, OVER VOLTAGE PROTECTION, REVERSE POLARITY, SHORT CIRCUIT PROTECTION 3/8-24UNF 5.5 V 4.5 V 125 °C -40 °C SENSATA TECHNOLOGIES INC compliant
XPX100GFC
Honeywell Microelectronics & Precision Sensors
Check for Price Obsolete NO 100 Psi 0-708mV 1 % 0MV GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE BARBED 16 V 3 V 85 °C -25 °C THROUGH HOLE MOUNT SOLDER 8.1 mm 17.8 mm 29.5 mm HONEYWELL MICROELECTRONICS AND PRECISION SENSORS unknown