Filter Your Search
1 - 10 of 2,658 results
|
100SP1T6B11M2QEH
E-Switch Inc
|
$0.3278 | Yes | Yes | Active | TOGGLE SWITCH | e4 | Silver (Ag) | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
100SP2T1B1M1QEH
E-Switch Inc
|
$0.4006 | Yes | Yes | Active | TOGGLE SWITCH | e4 | Silver (Ag) | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
100SP4T6B11M2QEH
E-Switch Inc
|
$0.5596 | Yes | Active | TOGGLE SWITCH | 100SP4T6B11M2QEH | e4 | Silver (Ag) | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
100S41W106KV4E
Johanson Dielectrics Inc
|
$1.0000 | Yes | Yes | Active | e3 | -55 °C | 125 °C | SURFACE MOUNT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | JOHANSON DIELECTRICS INC | compliant | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | , 1210 | 10 µF | CERAMIC CAPACITOR | CERAMIC | 1.65 mm | 3.43 mm | Yes | 10 % | 2 | RECTANGULAR PACKAGE | SMT | 10 % | 10 V | 1210 | X7R | 15% ppm/°C | WRAPAROUND | 2.67 mm | ||||||||||||||||||||||||||||||||||||||||||||
|
100SXE6R8M
Panasonic Electronic Components
|
$1.1582 | Yes | Active | ESR IS MEASURED AT 100KHZ-300KHZ | -55 °C | 125 °C | THROUGH HOLE MOUNT | BULK | NO | PANASONIC CORP | compliant | EAR99 | 8532.22.00.20 | Panasonic | RADIAL LEADED | 6.8 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (SOLID POLYMER) | 7 mm | 20 % | 2 | Radial | 20 % | 100 V | WIRE | 8 mm | 60 mΩ | 34 µA | POLARIZED | 17 mA | 0.12 | 3.5 mm | ||||||||||||||||||||||||||||||||||||||||||||||
|
100SXV6R8M
Panasonic Electronic Components
|
$1.2593 | Yes | Active | ESR IS MEASURED AT 100KHZ-300KHZ | -55 °C | 125 °C | SURFACE MOUNT | TR, EMBOSSED, 15 INCH | YES | PANASONIC CORP | compliant | EAR99 | 8532.22.00.20 | Panasonic | CHIP | 6.8 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (SOLID POLYMER) | 6.9 mm | 8.3 mm | 20 % | 2 | SMT | 20 % | 100 V | 3333 | FLAT | 8.3 mm | 8 mm | 60 mΩ | 34 µA | POLARIZED | 17 mA | 0.12 | ||||||||||||||||||||||||||||||||||||||||||||
|
100SP1T6B11M1REH
E-Switch Inc
|
$1.2860 | Yes | Active | 40000 Cycle(s) | 0.01 mΩ | SPDT | TOGGLE SWITCH | TOGGLE BAT | 0.4VA@20VAC | ON-ON | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | COPPER ALLOY | SOLDER LUG | 0.484 inch | 6.858 mm | 12.7 mm | 0.297 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||
|
100SXE15M
Panasonic Electronic Components
|
$1.4160 | Yes | Active | ESR IS MEASURED AT 100KHZ-300KHZ | -55 °C | 125 °C | THROUGH HOLE MOUNT | BULK | NO | PANASONIC CORP | compliant | EAR99 | 8532.22.00.20 | Panasonic | RADIAL LEADED | 15 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (SOLID POLYMER) | 12 mm | 20 % | 2 | CYLINDRICAL PACKAGE | Radial | 20 % | 100 V | WIRE | 8 mm | 40 mΩ | 75 µA | POLARIZED | 36.5 mA | 0.12 | 3.5 mm | |||||||||||||||||||||||||||||||||||||||||||||
|
100SP3T1B9M1QEH
E-Switch Inc
|
$1.5056 | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | TOGGLE SWITCH | TOGGLE BAT | 2A@250VAC | 5A@28VDC | 2 A | ON-OFF-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.25 inch | 1/4-40 | COPPER ALLOY | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | COPPER ALLOY | SOLDER LUG | 0.41 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.353 inch | 0.156 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||
|
100SXE18MX
Panasonic Electronic Components
|
$1.7056 | Yes | Active | ESR IS MEASURED AT 100KHZ-300KHZ | -55 °C | 125 °C | THROUGH HOLE MOUNT | BULK | NO | PANASONIC CORP | compliant | EAR99 | 8532.22.00.20 | Panasonic | RADIAL LEADED | 18 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (SOLID POLYMER) | 12 mm | 20 % | 2 | Radial | 20 % | 100 V | WIRE | 8 mm | 40 mΩ | 90 µA | POLARIZED | 36.5 mA | 0.12 | 3.5 mm |