Filter Your Search
1 - 10 of 8,722 results
|
M40-1100300
Harwin
|
$0.1102 | Yes | Yes | Active | 3 | 1 | 20 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | COMPATIBLE CONTACT: M40-1000046 | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.11 inch | 0.197 inch | 0.236 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||||||||||
|
M30-1100300
Harwin
|
$0.3250 | Yes | Yes | Active | 3 | 1 | 30 mΩ | 1 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACTS: M30-1000046; M30-1010046 | 500VAC V | NO | 4.8928 N | 500 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | WITH CABLE ASSEMBLY | CRIMP | 0.126 inch | 0.157 inch | 0.213 inch | HARWIN PLC | compliant | Harwin | LEAD FREE | ||||||||||||||
![]() |
3020-10-0300-00
CnC Tech LLC
|
$0.3475 | Yes | Yes | Contact Manufacturer | BOARD CONNECTOR | CNC TECH LLC | compliant | EAR99 | 8536.69.40.40 | CNC Tech | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
3221-10-0300-00
CnC Tech LLC
|
$0.4902 | Yes | Yes | Contact Manufacturer | 10 | 2 | 1.27 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | Gold Flash (Au) | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | CNC TECH LLC | compliant | EAR99 | 8536.69.40.40 | CNC Tech | |||||||||||||||||||||||||||||||
|
3220-10-0300-00
CnC Tech LLC
|
$0.4935 | Yes | Contact Manufacturer | 10 | 2 | 1.27 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | GOLD FLASH | BRASS | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | CNC TECH LLC | compliant | EAR99 | 8536.69.40.40 | CNC Tech | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||
|
805-10-030-00-006000
Mill-Max Mfg Corp
|
$2.3981 | Yes | Yes | Active | 30 | 3 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | MILL-MAX MFG CORP | unknown | EAR99 | 8536.69.40.40 | Mill-Max | |||||||||||||||||||||||||||||||||
|
CHG-1003-001010-KCP
3M Interconnect
|
$4.2340 | Yes | Yes | Active | 3 | 1 | 10 mΩ | 3.5 A | FEMALE | 50 Cycles | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | 707VAC V | NO | 1.96 N | 0.054 inch | 1 GΩ | 26 AWG | 28 AWG | 0.34 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.098 inch | 0.6 inch | 0.325 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ROHS COMPLIANT | |||||||||||||||
|
315-47-120-41-003000
Mill-Max Mfg Corp
|
$5.7640 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | MILL-MAX MFG CORP | compliant | Mill-Max | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
316-47-120-41-003000
Mill-Max Mfg Corp
|
$6.7736 | Active | NOT SPECIFIED | BOARD CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | MILL-MAX MFG CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
315-47-132-41-003000
Mill-Max Mfg Corp
|
$6.8220 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | MILL-MAX MFG CORP | compliant |