Filter Your Search
1 - 10 of 837 results
|
09A30-01-1-05N
Grayhill Inc
|
$56.9381 | Yes | Yes | Active | 250 mA | 28 V | 1 | 5 | SP5T | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 30 deg | NO | GOLD | SOLDER | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||
|
09A30-01-2-03S
Grayhill Inc
|
$59.7991 | Active | ROTARY SWITCH | e4 | GOLD | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||
|
09A30-01-2-04N
Grayhill Inc
|
$62.5792 | Yes | Yes | Active | 250 mA | 28 V | 1 | 4 | DP4T | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 30 deg | NO | GOLD | SOLDER | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ||||||||
|
09A30-01-1-03N
Grayhill Inc
|
$62.6274 | Yes | Yes | Active | 250 mA | 28 V | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 30 deg | NO | GOLD | SOLDER | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ||||||||
|
09A45-01-1-02N
Grayhill Inc
|
$65.5700 | Yes | Yes | Active | 250 mA | 28 V | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | PANEL MOUNT-THREADED | 45 deg | NO | GOLD | SOLDER | 24.38 mm | 15.88 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ROHS COMPLIANT | ||||
|
09A30-01-1-02N
Grayhill Inc
|
$66.2154 | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | PANEL MOUNT-THREADED | 30 deg | NO | GOLD | SOLDER | 24.38 mm | 14.27 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | ||||
|
09A30-01-6-02S
Grayhill Inc
|
$68.4932 | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 1 | 2 | 6PDT | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | PANEL MOUNT-THREADED | 30 deg | SHAFT AND PANEL SEALED | NO | GOLD | SOLDER | 64.77 mm | 14.27 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | |||
|
09A30-01-1-07N
Grayhill Inc
|
$69.5684 | Yes | Yes | Active | 250 mA | 28 V | 1 | 7 | SP7T | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 30 deg | NO | GOLD | SOLDER | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ||||||||
|
09A30-01-1-08N
Grayhill Inc
|
$70.1951 | Yes | Yes | Active | 250 mA | 28 V | 1 | 8 | SP8T | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 30 deg | NO | GOLD | SOLDER | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ||||||||
|
09A45-01-1-05N
Grayhill Inc
|
$70.8095 | Yes | Yes | Active | 250 mA | 28 V | 1 | 5 | SP5T | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 45 deg | NO | GOLD | SOLDER | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill |