Filter Your Search
1 - 10 of 35,563 results
|
C0805Q330J2GAHTU
KEMET Corporation
|
Check for Price | No | Active | 33 pF | 200 V | 5 % | 0805 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Tape, Plastic | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 2.03 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | ||
|
C0805Q620J2GACTU
KEMET Corporation
|
Check for Price | Yes | Active | 62 pF | 200 V | 5 % | 0805 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tape, Plastic | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 2.03 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | ||
|
C0805Q472M1XAHTU
KEMET Corporation
|
Check for Price | No | Active | 4.7 nF | 100 V | 20 % | 0805 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Tape, Plastic | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 2.03 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | ||
|
C1005Q100F2GAG7800
KEMET Corporation
|
Check for Price | No | Active | 10 pF | 200 V | 1 % | 1005 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Tape, Plastic | YES | Gold (Au) | WRAPAROUND | 1.5 mm | 2.56 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1005 | not_compliant | EAR99 | ||
|
C1005Q240J2GAG7800
KEMET Corporation
|
Check for Price | No | Active | 24 pF | 200 V | 5 % | 1005 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Tape, Plastic | YES | Gold (Au) | WRAPAROUND | 1.5 mm | 2.56 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1005 | not_compliant | EAR99 | ||
|
C1005Q301F2GAG7800
KEMET Corporation
|
Check for Price | No | Active | 300 pF | 200 V | 1 % | 1005 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Tape, Plastic | YES | Gold (Au) | WRAPAROUND | 1.5 mm | 2.56 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1005 | not_compliant | EAR99 | ||
|
C1005Q102K2XAL7025
KEMET Corporation
|
Check for Price | No | Active | 1 nF | 200 V | 10 % | 1005 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Tape, Plastic | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 2.56 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1005 | not_compliant | EAR99 | ||
|
C1805Q331J2GAC
KEMET Corporation
|
Check for Price | No | Active | 330 pF | 200 V | 5 % | 1805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 4.57 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1805 | not_compliant | EAR99 | ||
|
C1805Q222F5GAL
KEMET Corporation
|
Check for Price | No | Active | 2.2 nF | 50 V | 1 % | 1805 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 4.57 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1805 | not_compliant | EAR99 | ||
|
C1005Q562M1XAL7025
KEMET Corporation
|
Check for Price | No | Active | 5.6 nF | 100 V | 20 % | 1005 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Tape, Plastic | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 2.56 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1005 | not_compliant | EAR99 |