Parametric results for: -0515sz under D Type Connectors

Filter Your Search

1 - 10 of 2,554 results

|
-
-
-
-
-
-
Manufacturer Part Number: 0515s
Select parts from the table below to compare.
Compare
Compare
177-710-5-15S0J7-18FCN
Glenair Inc
Check for Price Active 15 2 8 mΩ 3 A FEMALE CABLE AND PANEL LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE B ALUMINIUM D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, EMI SHIELDED 600VAC V NO 5 GΩ 30 AWG NO NO YES MIL -55 °C 150 °C RECEPTACLE M22759/33 PREASSEM CONN STAGGERED RND PIN-SKT NO 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .096 LOCKING ONE WITH CABLE ASSEMBLY 50u inch GOLD WIRE 0.31 inch 0.45 inch 0.935 inch GLENAIR INC unknown EAR99 8536.69.40.30
177-710-5-15S6J5-18RCN
Glenair Inc
Check for Price Active 15 2 8 mΩ 3 A FEMALE CABLE AND PANEL LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE B ALUMINIUM D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, EMI SHIELDED 600VAC V NO 5 GΩ 26 AWG NO NO YES MIL -55 °C 150 °C RECEPTACLE M22759/33 PREASSEM CONN STAGGERED RND PIN-SKT NO 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .096 LOCKING ONE WITH CABLE ASSEMBLY 50u inch GOLD WIRE 0.31 inch 0.45 inch 0.935 inch GLENAIR INC unknown EAR99 8536.69.40.30
177-740-5-15S4J1-18FVN
Glenair Inc
Check for Price Active 15 2 8 mΩ 3 A FEMALE CABLE AND PANEL LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE B ALUMINUM ALLOY D MICROMINIATURE CONNECTOR 600VAC V NO 2.78 N 5 GΩ 24 AWG 24 AWG NO NO YES MIL -55 °C 150 °C RECEPTACLE M22759/33 PREASSEM CONN STAGGERED RND PIN-SKT NO 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .088-.096 FLOAT MOUNT ONE WITH CABLE ASSEMBLY 50u inch GOLD WIRE 0.31 inch 0.45 inch 0.935 inch GLENAIR INC unknown EAR99 8536.69.40.30
177-740-5-15S4K5-18MWN
Glenair Inc
Check for Price Active 15 2 8 mΩ 3 A FEMALE CABLE LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE B ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, EMI SHIELDED 600VAC V NO 2.78 N 5 GΩ 24 AWG 24 AWG NO NO YES MIL -55 °C 150 °C RECEPTACLE M22759/11 PREASSEM CONN STAGGERED RND PIN-SKT NO 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .096 JACKSCREW ONE WITH CABLE ASSEMBLY 50u inch GOLD WIRE 0.31 inch 0.45 inch 0.935 inch GLENAIR INC unknown EAR99 8536.69.40.30
177-710-5-15S6K7-18BCN
Glenair Inc
Check for Price Active 15 2 8 mΩ 3 A FEMALE CABLE LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE B ALUMINUM ALLOY D MICROMINIATURE CONNECTOR 600VAC V NO 2.78 N 5 GΩ 26 AWG 26 AWG NO NO YES MIL -55 °C 150 °C RECEPTACLE M22759/11 PREASSEM CONN STAGGERED RND PIN-SKT NO 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .088-.096 LOCKING ONE WITH CABLE ASSEMBLY 50u inch GOLD WIRE 0.31 inch 0.45 inch 0.935 inch GLENAIR INC unknown EAR99 8536.69.40.30
177-740-5-15S8J1-18FDN
Glenair Inc
Check for Price Active 15 2 8 mΩ 3 A FEMALE CABLE AND PANEL LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE B ALUMINUM ALLOY D MICROMINIATURE CONNECTOR 600VAC V NO 2.78 N 5 GΩ 28 AWG 28 AWG NO NO YES MIL -55 °C 150 °C RECEPTACLE M22759/33 PREASSEM CONN STAGGERED RND PIN-SKT NO 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .088-.096 FLOAT MOUNT ONE WITH CABLE ASSEMBLY 50u inch GOLD WIRE 0.31 inch 0.45 inch 0.935 inch GLENAIR INC unknown EAR99 8536.69.40.30
177-740-5-15S4K1-18SSN
Glenair Inc
Check for Price Active 15 2 8 mΩ 3 A FEMALE CABLE LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE B ALUMINUM ALLOY D MICROMINIATURE CONNECTOR 600VAC V NO 2.78 N 5 GΩ 24 AWG 24 AWG NO NO YES MIL -55 °C 150 °C RECEPTACLE M22759/11 PREASSEM CONN STAGGERED RND PIN-SKT NO 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .088-.096 JACKSCREW ONE WITH CABLE ASSEMBLY 50u inch GOLD WIRE 0.31 inch 0.45 inch 0.935 inch GLENAIR INC unknown EAR99 8536.69.40.30
177-710-5-15S8J1-18LDN
Glenair Inc
Check for Price Active 15 2 8 mΩ 3 A FEMALE CABLE LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE B ALUMINUM ALLOY D MICROMINIATURE CONNECTOR 600VAC V NO 2.78 N 5 GΩ 28 AWG 28 AWG NO NO YES MIL -55 °C 150 °C RECEPTACLE M22759/33 PREASSEM CONN STAGGERED RND PIN-SKT NO 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .088-.096 JACKSCREW ONE WITH CABLE ASSEMBLY 50u inch GOLD WIRE 0.31 inch 0.45 inch 0.935 inch GLENAIR INC unknown EAR99 8536.69.40.30
177-710-5-15S8J1-18SXN
Glenair Inc
Check for Price Active 15 2 8 mΩ 3 A FEMALE CABLE LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE B ALUMINUM ALLOY D MICROMINIATURE CONNECTOR 600VAC V NO 2.78 N 5 GΩ 28 AWG 28 AWG NO NO YES MIL -55 °C 150 °C RECEPTACLE M22759/33 PREASSEM CONN STAGGERED RND PIN-SKT NO 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .088-.096 JACKSCREW ONE WITH CABLE ASSEMBLY 50u inch GOLD WIRE 0.31 inch 0.45 inch 0.935 inch GLENAIR INC unknown EAR99 8536.69.40.30
177-710-5-15S4K7-18BSN
Glenair Inc
Check for Price Active 15 2 8 mΩ 3 A FEMALE CABLE LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE B ALUMINUM ALLOY D MICROMINIATURE CONNECTOR 600VAC V NO 2.78 N 5 GΩ 24 AWG 24 AWG NO NO YES MIL -55 °C 150 °C RECEPTACLE M22759/11 PREASSEM CONN STAGGERED RND PIN-SKT NO 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .088-.096 LOCKING ONE WITH CABLE ASSEMBLY 50u inch GOLD WIRE 0.31 inch 0.45 inch 0.935 inch GLENAIR INC unknown EAR99 8536.69.40.30