Filter Your Search
1 - 10 of 3,164 results
|
C0504Q121G1GAH
KEMET Corporation
|
Check for Price | No | Active | 120 pF | 100 V | 2 % | 0504 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.142 mm | 1.269 mm | 1.015 mm | KEMET ELECTRONICS CORP | , 0504 | not_compliant | EAR99 | ||
|
C0504Q101F1GAC
KEMET Corporation
|
Check for Price | No | Active | 100 pF | 100 V | 1 % | 0504 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.142 mm | 1.269 mm | 1.015 mm | KEMET ELECTRONICS CORP | , 0504 | not_compliant | EAR99 | ||
|
C0504Q152K5XAG7246
KEMET Corporation
|
Check for Price | No | Active | 1.5 nF | 50 V | 10 % | 0504 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Gold (Au) | WRAPAROUND | 1.142 mm | 1.269 mm | 1.015 mm | KEMET ELECTRONICS CORP | , 0504 | not_compliant | EAR99 | ||
|
C0504Q222J5XAG7246
KEMET Corporation
|
Check for Price | No | Active | 2.2 nF | 50 V | 5 % | 0504 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Gold (Au) | WRAPAROUND | 1.142 mm | 1.269 mm | 1.015 mm | KEMET ELECTRONICS CORP | , 0504 | not_compliant | EAR99 | ||
|
C0504Q820J2GAL7189
KEMET Corporation
|
Check for Price | No | Active | 82 pF | 200 V | 5 % | 0504 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 1.142 mm | 1.269 mm | 1.015 mm | KEMET ELECTRONICS CORP | , 0504 | not_compliant | EAR99 | ||
|
C0504Q150F2GAC7246
KEMET Corporation
|
Check for Price | No | Active | 15 pF | 200 V | 1 % | 0504 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.142 mm | 1.269 mm | 1.015 mm | KEMET ELECTRONICS CORP | , 0504 | not_compliant | EAR99 | ||
|
C0504Q240M2GAG
KEMET Corporation
|
Check for Price | No | Active | 24 pF | 200 V | 20 % | 0504 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Gold (Au) | WRAPAROUND | 1.142 mm | 1.269 mm | 1.015 mm | KEMET ELECTRONICS CORP | , 0504 | not_compliant | EAR99 | ||
|
C0504Q279D2GAC
KEMET Corporation
|
Check for Price | No | Active | 2.7 pF | 200 V | 18.5185 % | 0504 | C0G | 18.5185 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.142 mm | 1.269 mm | 1.015 mm | KEMET ELECTRONICS CORP | , 0504 | not_compliant | EAR99 | ||
|
C0504Q130K2GAL7189
KEMET Corporation
|
Check for Price | No | Active | 13 pF | 200 V | 10 % | 0504 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 1.142 mm | 1.269 mm | 1.015 mm | KEMET ELECTRONICS CORP | , 0504 | not_compliant | EAR99 | ||
|
C0504Q300K2GAL7189
KEMET Corporation
|
Check for Price | No | Active | 30 pF | 200 V | 10 % | 0504 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 1.142 mm | 1.269 mm | 1.015 mm | KEMET ELECTRONICS CORP | , 0504 | not_compliant | EAR99 |