Filter Your Search
1 - 10 of 1,410 results
|
EDK475M035S9BAA
KEMET Corporation
|
$0.1195 | Yes | Yes | Active | 4.7 µF | 35 V | 22 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | AEC-Q200 | 85 °C | -40 °C | 2 | SMT | TR, PAPER, 15 INCH | YES | FLAT | 4 mm | 5.4 mm | 4.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , | unknown | EAR99 | 8532.22.00.20 | KEMET | |||||||
|
EDH475M035S9BAA
KEMET Corporation
|
$0.1195 | Yes | Active | 4.7 µF | 35 V | 22 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | AEC-Q200 | 105 °C | -40 °C | 2 | SMT | TR, PAPER, 15 INCH | YES | FLAT | 4 mm | 5.4 mm | 4.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | ||||||||
|
EEV106M035S9BAA
KEMET Corporation
|
$0.1220 | Yes | Active | 10 µF | 35 V | 63 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5 µA | 0.12 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, PAPER, 15 INCH | YES | FLAT | 4 mm | 5.4 mm | 4.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | ||||||||
|
EEV475M035S9BAA
KEMET Corporation
|
$0.1230 | Yes | Active | 4.7 µF | 35 V | 63 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, PAPER, 15 INCH | YES | FLAT | 4 mm | 5.4 mm | 4.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | ||||||||
|
EXV475M035S9BAA
KEMET Corporation
|
$0.1230 | Yes | Active | 4.7 µF | 35 V | 63 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, PAPER, 15 INCH | YES | FLAT | 4 mm | 5.4 mm | 4.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | ||||||||
|
EDK107M035S9HAA
KEMET Corporation
|
$0.1267 | Yes | Yes | Active | 100 µF | 35 V | 140 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.14 | AEC-Q200 | 85 °C | -40 °C | 2 | SMT | TR, PAPER, 15 INCH | YES | FLAT | 6.3 mm | 7.7 mm | 6.6 mm | 6.6 mm | KEMET ELECTRONICS CORP | , | unknown | EAR99 | 8532.22.00.20 | KEMET | |||||||
|
EDK106M035S9DAA
KEMET Corporation
|
$0.1340 | Yes | Yes | Active | 10 µF | 35 V | 30 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5 µA | 0.12 | AEC-Q200 | 85 °C | -40 °C | 2 | SMT | TR, PAPER, 15 INCH | YES | FLAT | 5 mm | 5.4 mm | 5.3 mm | 5.3 mm | KEMET ELECTRONICS CORP | , | unknown | EAR99 | 8532.22.00.20 | KEMET | |||||||
|
EDK226M035S9DAA
KEMET Corporation
|
$0.1365 | Yes | Yes | Active | 22 µF | 35 V | 36 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.7 µA | 0.16 | AEC-Q200 | 85 °C | -40 °C | 2 | SMT | TR, PAPER, 15 INCH | YES | FLAT | 5 mm | 5.4 mm | 5.3 mm | 5.3 mm | KEMET ELECTRONICS CORP | , | unknown | EAR99 | 8532.22.00.20 | KEMET | |||||||
|
SK330M035ST
Cornell Dubilier Electronics Inc
|
$0.1411 | Yes | Yes | Active | 33 µF | 35 V | 115 mA | 20 % | 4.82 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.55 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 2 mm | WIRE | 5 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | |||||||
|
EEV476M035S9GAA
KEMET Corporation
|
$0.1416 | Yes | Active | 47 µF | 35 V | 168 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.5 µA | 0.12 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, PAPER, 15 INCH | YES | FLAT | 6.3 mm | 5.4 mm | 6.6 mm | 6.6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET |