Filter Your Search
1 - 10 of 4,759 results
|
51720-10100801ABLF
Amphenol Communications Solutions
|
$4.2879 | Yes | Active | 10 | 4 | 2.54 mm | 2 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 10 GΩ | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -20 °C | 105 °C | RECEPTACLE | S8P2 | TIN OVER NICKEL | COPPER ALLOY | HYBRID | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 1.35 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||
|
51720-10102001ABLF
Amphenol Communications Solutions
|
$5.3112 | Yes | Active | 22 | 4 | 2.54 mm | 2 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 10 GΩ | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -20 °C | 105 °C | RECEPTACLE | S20P2 | TIN OVER NICKEL | COPPER ALLOY | HYBRID | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 1.65 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||
|
51720-10101601ABLF
Amphenol Communications Solutions
|
$5.8292 | Yes | Active | 18 | 4 | 2.54 mm | 2 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 10 GΩ | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -20 °C | 105 °C | RECEPTACLE | S16P2 | TIN OVER NICKEL | COPPER ALLOY | HYBRID | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 1.55 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||
|
51720-10101201ABLF
Amphenol Communications Solutions
|
$6.0249 | Yes | Active | 14 | 4 | 2.54 mm | 2 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 10 GΩ | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -20 °C | 105 °C | RECEPTACLE | S12P2 | TIN OVER NICKEL | COPPER ALLOY | HYBRID | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 1.45 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||
|
51720-10103201ABLF
Amphenol Communications Solutions
|
$6.3700 | Yes | Active | 34 | 4 | 2.54 mm | 2 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 10 GΩ | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -20 °C | 105 °C | RECEPTACLE | S32P2 | TIN OVER NICKEL | COPPER ALLOY | HYBRID | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 1.95 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||
|
51720-10106001ABLF
Amphenol Communications Solutions
|
$9.3837 | Yes | Active | 62 | 4 | 2.54 mm | 2 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 10 GΩ | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -20 °C | 105 °C | RECEPTACLE | S60P2 | TIN OVER NICKEL | COPPER ALLOY | HYBRID | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 2.65 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||
|
51720-10108001ABLF
Amphenol Communications Solutions
|
$10.5900 | Yes | Active | 82 | 4 | 2.54 mm | 2 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 10 GΩ | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -20 °C | 105 °C | RECEPTACLE | S80P2 | TIN OVER NICKEL | COPPER ALLOY | HYBRID | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 3.15 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||
|
51720-10107201ABLF
Amphenol Communications Solutions
|
$11.0300 | Yes | Active | 74 | 4 | 2.54 mm | 2 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 10 GΩ | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -20 °C | 105 °C | RECEPTACLE | S72P2 | TIN OVER NICKEL | COPPER ALLOY | HYBRID | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 2.95 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||
|
51720-11706801AB
Amphenol FCi
|
Check for Price | No | Active | 86 | 4 | 2 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 10 GΩ | .17792 N | e0 | UL | -20 °C | 105 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | HYBRID | 0.1 inch | YES | LOCKING | ONE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 6.85 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
2203-27-R-01-A/B-HT
Singatron Enterprises Co
|
Check for Price | Yes | Yes | Contact Manufacturer | 81 | 3 | 2.54 mm | MALE | BOARD | TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SINGATRON ENTERPRISE CO LTD | ROHS COMPLIANT | compliant |