Filter Your Search
1 - 10 of 70 results
|
50437-X010X
Amphenol FCi
|
Check for Price | Active | 40 | 4 | FEMALE | GLASS FILLED POLYETHYLENE | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | RECEPTACLE | PREASSEM CONN | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | 0.585 inch | 0.462 inch | 1.8 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
54112-410-10-XXX
Amphenol Communications Solutions
|
Check for Price | No | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | STACK HT=BRD SPACING - RCPT HT | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 150u inch | SOLDER | 0.19 inch | 0.5 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
SE2-010-XR430-95/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 | 2 | 2.0066 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.169 inch | 0.157 inch | 0.394 inch | 0.11 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
54122-110-10-XXX
Amphenol Communications Solutions
|
Check for Price | No | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | STACK HT=BRD SPACING - RCPT HT | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.5 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
254IDC-01-010-X1
South Sea Terminal Co Ltd
|
Check for Price | Contact Manufacturer | 10 | 2 | 20 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | WITH STRAIN RELIEF | 500VAC V | NO | 1 GΩ | UL | -40 °C | 85 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | IDC | 0.236 inch | 0.276 inch | 0.68 inch | SOUTH SEA TERMINAL CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
433-1-010-X-KS0
MPE-Garry GmbH
|
Check for Price | Active | RECTANGULAR POWER CONNECTOR | COPPER ALLOY | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
54111-810-10-XXX
Amphenol Communications Solutions
|
Check for Price | No | Active | 10 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | STACK HT=BRD SPACING - RCPT HT | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 1 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
587-1-010-X-KS0
MPE-Garry GmbH
|
Check for Price | Active | 10 | 1 | 1 A | FEMALE | CABLE | POLYETHYLENE | BOARD CONNECTOR | 700VAC V | NO | POLARIZED HOUSING | UL | -25 °C | 85 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.039 inch | NO | ONE | CRIMP | 0.11 inch | 0.197 inch | 0.512 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
254BXI-01-010-X1
South Sea Terminal Co Ltd
|
Check for Price | Contact Manufacturer | 10 | 2 | 20 mΩ | 3 A | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | W/O EAR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | -40 °C | 85 °C | RECEPTACLE | PREASSEM CONN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | IDC | 0.327 inch | 0.52 inch | 0.904 inch | SOUTH SEA TERMINAL CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
54121-410-10-XXX
Amphenol Communications Solutions
|
Check for Price | No | Active | 10 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | STACK HT=BRD SPACING - RCPT HT | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 150u inch | SOLDER | 0.095 inch | 1 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |