Parametric results for: -006bargi under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 3,260 results

All Filters
|
0.0 7080.5740.0 7080.1970.3220.4480.574
-
0.0390.8660.0390.4 5250.6 5930.866
-
0.159.90.155.0257.4639.9
-
52059131620
-
100500100200300400500
-
0.5100.535810
-
0.5085.080.5082.7943.9375.08
-
Manufacturer Part Number: 006b
Select parts from the table below to compare.
Compare
Select Parts Part Number
103R006BB100
Amphenol Communications Solutions
103P006BB100
Amphenol Communications Solutions
F51H-1A7H1-11006-B100
Amphenol Communications Solutions
BF030-06B-B0-0600-0277-0600-LD
Global Connector Technology
BG060-06B-1-0250-0250-0990-L-E
Global Connector Technology
BF040-06B-B1-0400-0260-0500-NB
Global Connector Technology
BF040-06B-A1-0600-0260-0483-NE
Global Connector Technology
BF040-06B-A1-0600-0260-0500-LB
Global Connector Technology
BG150-06-B-0300-N-D
Global Connector Technology
BG080-06-B-0250-0150-0250-W-E
Global Connector Technology
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Resistance
Rated Current (Signal)
Contact Gender
Durability
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Dielectric Withstanding Voltage
Filter Feature
Insertion Force-Max
Insulation Resistance
Withdrawl Force-Min
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Body/Shell Style
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Insulator Color
Mating Contact Pitch
Mating Contact Row Spacing
Mating Information
Mixed Contacts
Mounting Option 1
Number Of Connectors Option
PCB Contact Pattern
PCB Contact Row Spacing
Plating Thickness
Termination Type
Body Breadth
Body Depth
Body Length
Terminal Length
Ihs Manufacturer
Pin Count
Reach Compliance Code
Samacsys Manufacturer
ECCN Code
HTS Code
Yes Active BOARD CONNECTOR AMPHENOL COMMUNICATIONS SOLUTIONS 6 compliant Amphenol Communications Solutions
Active BOARD CONNECTOR AMPHENOL COMMUNICATIONS SOLUTIONS 6 compliant Amphenol Communications Solutions
Yes Active FFC/FPC CONNECTOR AMPHENOL COMMUNICATIONS SOLUTIONS 6 compliant Amphenol Communications Solutions
Yes Active 6 2 2 mm 2 20 mΩ 2 A MALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR 500VAC V NO 2 N 1 GΩ 0.2 N e3 UL 94V-0 -40 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.25 mm FLASH inch SURFACE MOUNT 0.157 inch 0.109 inch 0.244 inch GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
Yes Obsolete 6 1 5.08 mm 2 20 mΩ 3 A MALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD STACKING CONNECTOR 600VAC V NO 1 GΩ e3 UL -40 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE STAGGERED 1.9 mm FLASH inch SURFACE MOUNT 0.098 inch 0.39 inch 0.6 inch GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
Yes Active 6 1 4 mm 2 20 mΩ 2 A MALE BOARD POLYAMIDE6T GOLD FLASH STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -40 °C 105 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK .079 inch MULTIPAL MATING PARTS AVAILBLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 3 mm FLASH inch SURFACE MOUNT 0.079 inch 0.078 inch 0.472 inch GLOBAL CONNECTOR TECHNOLOGY INC compliant
Yes Active 6 1 4 mm 2 20 mΩ 2 A MALE BOARD POLYAMIDE6T GOLD FLASH STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e3 UL 94V-0 -40 °C 105 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK .079 inch MULTIPAL MATING PARTS AVAILBLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.83 mm FLASH inch SURFACE MOUNT 0.079 inch 0.059 inch 0.472 inch GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
Yes Active 6 1 4 mm 2 20 mΩ 2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e3 UL 94V-0 -40 °C 105 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK .079 inch MULTIPAL MATING PARTS AVAILBLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 3 mm FLASH inch SURFACE MOUNT 0.079 inch 0.059 inch 0.472 inch GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
Yes Active 6 2 2.54 mm 2 20 mΩ 3 A FEMALE BOARD POLYAMIDE6T STRAIGHT BOARD CONNECTOR 600VAC V NO 1 GΩ e3 UL 94V-0 -40 °C 105 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.197 inch 0.335 inch 0.32 inch 0.118 inch GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
Yes Active 6 1 2.54 mm 1 20 mΩ 3 A MALE 100 Cycles BOARD POLYAMIDE6T GOLD FLASH RIGHT ANGLE BOARD CONNECTOR 600VAC V NO 1 GΩ e3 UL 94V-0 -40 °C 105 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.098 inch 0.257 inch 0.6 inch GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
Compare
103R006BB100
Amphenol Communications Solutions
$0.0496 Buy Yes Active BOARD CONNECTOR AMPHENOL COMMUNICATIONS SOLUTIONS 6 compliant Amphenol Communications Solutions
103P006BB100
Amphenol Communications Solutions
$0.0496 Buy Active BOARD CONNECTOR AMPHENOL COMMUNICATIONS SOLUTIONS 6 compliant Amphenol Communications Solutions
F51H-1A7H1-11006-B100
Amphenol Communications Solutions
$0.3533 Buy Yes Active FFC/FPC CONNECTOR AMPHENOL COMMUNICATIONS SOLUTIONS 6 compliant Amphenol Communications Solutions
BF030-06B-B0-0600-0277-0600-LD
Global Connector Technology
Check for Price Buy Yes Active 6 2 2 mm 2 20 mΩ 2 A MALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR 500VAC V NO 2 N 1 GΩ 0.2 N e3 UL 94V-0 -40 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.25 mm FLASH inch SURFACE MOUNT 0.157 inch 0.109 inch 0.244 inch GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
BG060-06B-1-0250-0250-0990-L-E
Global Connector Technology
Check for Price Buy Yes Obsolete 6 1 5.08 mm 2 20 mΩ 3 A MALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD STACKING CONNECTOR 600VAC V NO 1 GΩ e3 UL -40 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE STAGGERED 1.9 mm FLASH inch SURFACE MOUNT 0.098 inch 0.39 inch 0.6 inch GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
BF040-06B-B1-0400-0260-0500-NB
Global Connector Technology
Check for Price Buy Yes Active 6 1 4 mm 2 20 mΩ 2 A MALE BOARD POLYAMIDE6T GOLD FLASH STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -40 °C 105 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK .079 inch MULTIPAL MATING PARTS AVAILBLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 3 mm FLASH inch SURFACE MOUNT 0.079 inch 0.078 inch 0.472 inch GLOBAL CONNECTOR TECHNOLOGY INC compliant
BF040-06B-A1-0600-0260-0483-NE
Global Connector Technology
Check for Price Buy Yes Active 6 1 4 mm 2 20 mΩ 2 A MALE BOARD POLYAMIDE6T GOLD FLASH STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e3 UL 94V-0 -40 °C 105 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK .079 inch MULTIPAL MATING PARTS AVAILBLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.83 mm FLASH inch SURFACE MOUNT 0.079 inch 0.059 inch 0.472 inch GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
BF040-06B-A1-0600-0260-0500-LB
Global Connector Technology
Check for Price Buy Yes Active 6 1 4 mm 2 20 mΩ 2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e3 UL 94V-0 -40 °C 105 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK .079 inch MULTIPAL MATING PARTS AVAILBLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 3 mm FLASH inch SURFACE MOUNT 0.079 inch 0.059 inch 0.472 inch GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
BG150-06-B-0300-N-D
Global Connector Technology
Check for Price Buy Yes Active 6 2 2.54 mm 2 20 mΩ 3 A FEMALE BOARD POLYAMIDE6T STRAIGHT BOARD CONNECTOR 600VAC V NO 1 GΩ e3 UL 94V-0 -40 °C 105 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.197 inch 0.335 inch 0.32 inch 0.118 inch GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
BG080-06-B-0250-0150-0250-W-E
Global Connector Technology
Check for Price Buy Yes Active 6 1 2.54 mm 1 20 mΩ 3 A MALE 100 Cycles BOARD POLYAMIDE6T GOLD FLASH RIGHT ANGLE BOARD CONNECTOR 600VAC V NO 1 GΩ e3 UL 94V-0 -40 °C 105 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.098 inch 0.257 inch 0.6 inch GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40