Parametric results for: ---7x30 under XO

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
Manufacturer Part Number: 7x30
Select parts from the table below to compare.
Compare
Compare
7X-30.000MBE-T
TXC Corporation
$0.9700 Yes Yes Active 30 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 10 mA 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,79/60 YES 3.2mm x 2.5mm x 1.0mm TXC CORP SMD, 4 PIN compliant Clock
7X-30.000MBB-T
TXC Corporation
$1.0000 Yes Active 30 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DESABLE FUNCTION 8 ns NO 8 ns 10 mA 3.63 V 2.97 V 55/45 % 70 °C -10 °C SURFACE MOUNT 4 CERAMIC LCC4,.1.X12,87/67 YES 3.2mm x 2.5mm x 1mm TXC CORP SMD, 4 PIN compliant Clock TXC CORPORATION
7X-30.000MBA-T
TXC Corporation
$1.7050 Yes Active 30 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 10 mA 3.63 V 2.97 V 55/45 % 70 °C -10 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,79/60 YES 3.2mm x 2.5mm x 1.0mm TXC CORP SMD, 4 PIN compliant Clock
7X-30.000MCB-T
TXC Corporation
Check for Price Yes Active 30 MHz 50 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DESABLE FUNCTION 8 ns NO 8 ns 10 mA 2.75 V 2.25 V 55/45 % 70 °C -10 °C SURFACE MOUNT 4 CERAMIC LCC4,.1.X12,87/67 YES 3.2mm x 2.5mm x 1mm TXC CORP SMD, 4 PIN compliant Clock
7X-30.000MBC-T
TXC Corporation
Check for Price Yes Yes Active 30 MHz 100 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DESABLE FUNCTION 8 ns NO 8 ns 10 mA 3.63 V 2.97 V 55/45 % 70 °C -10 °C SURFACE MOUNT 4 CERAMIC LCC4,.1.X12,87/67 YES 3.2mm x 2.5mm x 1mm TXC CORP SMD, 4 PIN compliant Clock TXC CORPORATION
7X-30.000MBD-T
TXC Corporation
Check for Price Yes Yes Active 30 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 10 mA 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,79/60 YES 3.2mm x 2.5mm x 1.0mm TXC CORP SMD, 4 PIN compliant Clock