Filter Your Search
1 - 10 of 239 results
|
K4D551638D-LC60T
Samsung Semiconductor
|
Check for Price | Yes | Active | 268.4355 Mbit | 16 | 16MX16 | 2.5 V | 700 ps | 166 MHz | 8192 | GDDR1 DRAM | COMMON | 2,4,8 | 16000000 | 16.7772 M | 3-STATE | 2,4,8 | 3 mA | 200 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 65 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.24 | ||||||||||||||||||||
|
K4D551638H-LC400
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2.6 V | 600 ps | 250 MHz | 8192 | FOUR BANK PAGE BURST | GDDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 300 µA | 2.7 V | 2.35 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 3 | 65 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.24 | TSOP2 | 66 | |||||||
|
K4D263238K-FC400
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 2.5 V | 600 ps | 250 MHz | 4096 | FOUR BANK PAGE BURST | GDDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8,FP | 20 mA | 402 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 65 °C | 260 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | LFBGA, BGA144,12X12,32 | unknown | EAR99 | 8542.32.00.02 | BGA | 144 | |||
|
K4D551638F-TC500
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2.6 V | 650 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | GDDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 380 µA | 2.7 V | 2.5 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 65 °C | 240 | 30 | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.24 | TSOP2 | 66 | ||||||
|
K4D261638K-LC40
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 600 ps | 250 MHz | 4096 | FOUR BANK PAGE BURST | GDDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 45 mA | 350 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 3 | 65 °C | 260 | 66 | PLASTIC/EPOXY | TSOP2 | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 | unknown | EAR99 | 8542.32.00.02 | |||||||
|
K4D26323QG-GC330
Samsung Semiconductor
|
Check for Price | No | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 1.8 V | 550 ps | 300 MHz | 4096 | FOUR BANK PAGE BURST | GDDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 10 mA | 410 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | 65 °C | 240 | 30 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | LFBGA, BGA144,12X12,32 | compliant | EAR99 | 8542.32.00.02 | BGA | 144 | |||||
|
K4D551638D-LC40T
Samsung Semiconductor
|
Check for Price | Yes | Active | 268.4355 Mbit | 16 | 16MX16 | 2.6 V | 600 ps | 250 MHz | 4096 | GDDR1 DRAM | COMMON | 2,4,8 | 16000000 | 16.7772 M | 3-STATE | 2,4,8 | 70 mA | 410 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 65 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.24 | ||||||||||||||||||||
|
K4D551638D-LC330
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2.6 V | 600 ps | 300 MHz | 4096 | FOUR BANK PAGE BURST | GDDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 70 mA | 450 µA | 2.7 V | 2.5 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 65 °C | 260 | 66 | PLASTIC/EPOXY | TSOP2 | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.24 | TSOP2 | 66 | ||||||
|
K4D551638D-LC2A0
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2.8 V | 600 ps | 350 MHz | 4096 | FOUR BANK PAGE BURST | GDDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 70 mA | 2.9 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 65 °C | 260 | 66 | PLASTIC/EPOXY | TSOP2 | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.24 | TSOP2 | 66 | |||||||
|
K4D261638I-LC50T
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 700 ps | 200 MHz | 4096 | FOUR BANK PAGE BURST | GDDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 345 mA | 390 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 65 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | PLASTIC/EPOXY | TSOP2 | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.02 | TSOP2 | 66 |