Filter Your Search
1 - 10 of 190 results
|
Q22.999-JXG32P4-12-50/100-FU-AEC-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 22.999 MHz | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 25 Ω | 12 pF | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT; TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
Q22.999-JXG32P4-S-30/100-T2-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 22.999 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 25 Ω | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 105 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
Q22.999-JXG32P4-S-50/50-FU-RKE-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 22.999 MHz | 50 ppm | 0.005 % | 3 PPM/FIRST YEAR | 25 Ω | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
Q22.999-JXG32P4-S-30/50-T2-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 22.999 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 25 Ω | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 105 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
A-FREQ-22-9OT-3PIN-SP-SL-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 50 ppm | 0.01 % | 5 PPM/YEAR | 22 pF | L11.05XB4.65XH13.49 (mm)/L0.435XB0.183XH0.531 (inch) | 70 °C | PARALLEL - 9TH OVERTONE | 100 µW | 300 MHz | 180 MHz | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.49 (mm)/L0.435XB0.183XH0.531 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | ||||||||
|
Q22.999-JXG32P4-12-30/100-T1-FU-AEC-LF
Jauch Quartz America
|
Check for Price | Not Recommended | 22.999 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 25 Ω | 12 pF | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
Q22.999-JXG32P4-S-30/50-FU-AEC-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 22.999 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 25 Ω | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 70 °C | SERIES - FUNDAMENTAL | AEC-Q200; AT-CUT; TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
C4-FREQ-22-9OT-3RD-SP-SL-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 ppm | 0.0003 % | 3 PPM/YEAR | 22 pF | L7.9XB3.2XH4.8 (mm)/L0.311XB0.126XH0.189 (inch) | 60 °C | PARALLEL - 9TH OVERTONE | 100 nW | 300 MHz | 10 MHz | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH4.8 (mm)/L0.311XB0.126XH0.189 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | ||||||||
|
Q22.999-JXG32P4-10-50/100-T2-FU-AEC-LF
Jauch Quartz America
|
Check for Price | Not Recommended | 22.999 MHz | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 25 Ω | 10 pF | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
Q22.999-JXG32P4-S-50/100-FU-RKE-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 22.999 MHz | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 25 Ω | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 |