Filter Your Search
1 - 10 of 67 results
|
KZ24A
ST-Semiconductors Of Indiana Inc
|
Check for Price | No | Obsolete | ST-SEMICONDUCTORS OF INDIANA INC | unknown | EAR99 | 8541.10.00.50 | 24 V | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | e0 | UNIDIRECTIONAL | 18 V | NO | Tin/Lead (Sn/Pb) | ||||||||||||||||||||
|
KZ2410C100J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 24 | 1 | 300 V | 15 A | BOARD | STANDARD: UL 94V-0, POLYETHYLENE | CUL; UL | 12 AWG | 3.31 mm2 | SCREW | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||
|
KZ241/6V2
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | TESLA ELEKTRONICKE SOUCASTKY | unknown | EAR99 | 8541.10.00.50 | ZENER DIODE | e0 | NO | Tin/Lead (Sn/Pb) | SINGLE | 10 Ω | 1 | 6.2 V | ||||||||||||||||||||
|
KZ248-01
Intronics Power, Inc.
|
Check for Price | Contact Manufacturer | INTRONICS POWER INC | unknown | 8542.39.00.01 | , | |||||||||||||||||||||||||||||
|
KZ24106000J0G
Amphenol FCi
|
Check for Price | Yes | Yes | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||
|
KZ24709000J0G
Amphenol FCi
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||
|
KZ24102100J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 24 | 1 | 300 V | 15 A | BOARD | STANDARD: UL 94V-0, POLYETHYLENE | CUL; UL | 12 AWG | 3.31 mm2 | SCREW | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||
|
KZ24704000J0G
Amphenol FCi
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||
|
KZ2470C000J0G
Amphenol FCi
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||
|
KZ24704100J0G
Amphenol FCi
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 |