Parametric results for: 东兰美女q+【485573149_q扣の号】idc under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 169,019 results

|
-
-
-
-
-
-
-
Termination Type: IDC
Select parts from the table below to compare.
Compare
Compare
173977-4
TE Connectivity
$0.0359 Yes Yes Active 4 1 2 mm 20 mΩ 2 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE BOARD CONNECTOR AMP NO 34.2496 N 0.034 inch 500 MΩ 2A 1 SHRD ENDS 26 AWG 28 AWG 4.8928 N NO NO NO UL, CSA 94V-0 -30 °C 105 °C RECEPTACLE PREASSEM CONN NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES NATURAL 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO 31u inch IDC 0.181 inch 0.201 inch 0.394 inch TE CONNECTIVITY LTD compliant 3.7 Other: -30C to +105C RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
173977-4
TE Connectivity
$0.0359 Yes Yes Active 4 1 2 mm 20 mΩ 2 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE BOARD CONNECTOR AMP NO 34.2496 N 0.034 inch 500 MΩ 2A 1 SHRD ENDS 26 AWG 28 AWG 4.8928 N NO NO NO UL, CSA 94V-0 -30 °C 105 °C RECEPTACLE PREASSEM CONN NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES NATURAL 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO 31u inch IDC 0.181 inch 0.201 inch 0.394 inch TYCO ELECTRONICS AMP compliant 3.7 Other: -30C to +105C RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more Body Features: Primary Product Color Nat... more TE Connectivity 2024-04-02 12:50:34
1-2232979-2
TE Connectivity
$0.0558 Yes Active 2 1 2 mm 2 A CABLE POLYAMIDE66 NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 2A 1 POLARIZED A 50 V NO NO NO UL 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE NO YES NATURAL NO LATCHING ONE GENERAL PURPOSE NO IDC TE CONNECTIVITY LTD compliant 3.7 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2022-01-17 e DRC Conflict Free Undeterminable CMRT V6.31 Body Features: Connector & Keying Code A... more TE Connectivity 2024-03-25 13:51:42 EAR99 8536.69.40.40
DF1B-6S-2.5R
Hirose Electric Co Ltd
$0.0571 Yes Yes Active 6 1 30 mΩ 3 A FEMALE CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR 650VAC V NO 4.4 N 1 GΩ POLARIZED HOUSING 0.44 N NO NO e3/e4 NO UL 94-V0 -35 °C 85 °C SOCKET PREASSEM CONN TIN/GOLD NOT SPECIFIED RECTANGULAR SQ PIN-SKT WHITE 0.098 inch MULTIPLE MATING PARTS ARE AVAILABLE NO ONE GENERAL PURPOSE IDC 0.138 inch 0.453 inch 0.59 inch HIROSE ELECTRIC CO LTD unknown 3.7 Commercial Extended: -35C to +85C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object ... more Hirose 2024-03-01 21:18:55 EAR99 8536.69.40.30 1835414 ROHS COMPLIANT [object Object]
1-2232979-3
TE Connectivity
$0.0643 Yes Active 3 1 2 mm 2 A CABLE POLYAMIDE66 NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 2A 1 POLARIZED A 50 V NO NO NO UL 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE NO YES NATURAL NO LATCHING ONE GENERAL PURPOSE NO IDC TE CONNECTIVITY LTD compliant 3.7 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2022-01-17 e DRC Conflict Free Undeterminable CMRT V6.31 Body Features: Connector & Keying Code A... more TE Connectivity 2024-03-25 13:51:42 EAR99 8536.69.40.40
14-56-2041
Molex
$0.0692 Yes Yes Active 4 1 30 mΩ 3 A FEMALE CABLE GLASS FILLED POLYESTER NOT SPECIFIED BOARD CONNECTOR STACKED NO 2.224 N 10 GΩ 1.668 N NO NO NO UL 94V-0 -40 °C 105 °C PLUG GOLD NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE 15u inch IDC 0.099 inch 0.399 inch MOLEX LLC unknown 3.7 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2023-06-14 e DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object],[object Object],[object ... more Headers & Wire Housings CGrid SL IDT Opt A 15 SAu 4Ckt Molex 2024-10-11 01:12:59 EAR99 8536.69.40.40 LEAD FREE
3-643814-2
TE Connectivity
$0.0701 Yes Active 2 1 2.54 mm 10 mΩ 5 A FEMALE 25 Cycles CABLE POLYAMIDE NOT APPLICABLE BOARD CONNECTOR POLARIZED NO 8.896 N 5 GΩ 5A 1 POLARIZED 24 AWG 24 AWG 3.614 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES WHITE 0.1 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.275 inch 0.52 inch 0.2 inch TE CONNECTIVITY LTD compliant 3.7 Industrial: -55C to +105C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more LEAD FREE [object Object],[object Object] 454.04 1679.948 99 YES 13463-67-7, 7439-92-1, 7440-02-0, 7440-3... more
3-643814-2
TE Connectivity
$0.0701 Yes Active 2 1 2.54 mm 10 mΩ 5 A FEMALE 25 Cycles CABLE POLYAMIDE NOT APPLICABLE BOARD CONNECTOR POLARIZED NO 8.896 N 5 GΩ 5A 1 POLARIZED 24 AWG 24 AWG 3.614 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES WHITE 0.1 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.275 inch 0.52 inch 0.2 inch TE CONNECTIVITY LTD compliant 3.7 Industrial: -55C to +105C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more Configuration Features: Number of Rows 1... more TE Connectivity 2024-04-03 12:06:34 LEAD FREE [object Object],[object Object] 454.04 1679.948 99 YES 13463-67-7, 7439-92-1, 7440-02-0, 7440-3... more
1-2232979-4
TE Connectivity
$0.0842 Yes Active 4 1 2 mm 2 A CABLE POLYAMIDE66 NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 2A 1 POLARIZED A 50 V NO NO NO UL 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE NO YES NATURAL NO LATCHING ONE GENERAL PURPOSE NO IDC TE CONNECTIVITY LTD compliant 3.7 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object] [object Object],[object Object],[object ... more Body Features: Connector & Keying Code A... more TE Connectivity 2024-03-25 13:51:42 EAR99 8536.69.40.40
02HR-4K-P-N
JST Manufacturing
$0.0847 Yes Yes Active 2 1 FEMALE CABLE TIN BOARD CONNECTOR TOP ENTRY NO NO NO e3 NO 94V-0 SOCKET TIN PHOSPHOR BRONZE 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC 0.161 inch 0.406 inch J S T MFG CO LTD unknown 3.7 RoHS 2 (2011/65/EU) DRC Conflict Free CMRT V2.03a [object Object],[object Object],[object ... more CONN RCPT 2POS IDC 24AWG TIN JST (JAPAN SOLDERLESS TERMINALS) 2023-05-06 09:23:39 ROHS COMPLIANT