Parametric results for: рк372 under Ceramic Capacitors

Filter Your Search

1 - 10 of 25,473 results

|
-
-
-
-
-
-
-
-
-
Size Code: 3720
Select parts from the table below to compare.
Compare
Compare
SV03HC302MARTR1
Kyocera AVX Components
Check for Price Yes Yes Active 3 nF 3 kV 20 % 3720 X7R 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO Matte Tin (Sn) 6.99 mm WIRE 7.62 mm 9.4 mm 5.08 mm AVX CORP , 3720 compliant EAR99 8532.24.00.60
SV03AC223ZARTR1
Kyocera AVX Components
Check for Price Yes Yes Active 22 nF 1 kV 80 % 3720 X7R 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO Matte Tin (Sn) 6.99 mm WIRE 7.62 mm 9.4 mm 5.08 mm AVX CORP , 3720 compliant EAR99 8532.24.00.60
SV53HA301JAATR1
Kyocera AVX Components
Check for Price No No Active 300 pF 3 kV 5 % 3720 C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO Tin/Lead (Sn/Pb) 6.99 mm WIRE 11.303 mm 9.4 mm 5.08 mm AVX CORP , 3720 not_compliant EAR99 8532.24.00.60
SV03JA270JARTR1
Kyocera AVX Components
Check for Price Yes Yes Active 27 pF 4 kV 5 % 3720 C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO Matte Tin (Sn) 6.99 mm WIRE 7.62 mm 9.4 mm 5.08 mm AVX CORP , 3720 compliant EAR99 8532.24.00.60
SV03JC112MAR
Kyocera AVX Components
Check for Price Yes Yes Active 1.1 nF 4 kV 20 % 3720 X7R 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) 6.99 mm WIRE 7.62 mm 9.4 mm 5.08 mm AVX CORP , 3720 compliant EAR99 8532.24.00.60
SV03HC161ZAR
Kyocera AVX Components
Check for Price Yes Yes Active 160 pF 3 kV 80 % 3720 X7R 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) 6.99 mm WIRE 7.62 mm 9.4 mm 5.08 mm AVX CORP , 3720 compliant EAR99 8532.24.00.60
SV03JA360MBA
Kyocera AVX Components
Check for Price No No Active 36 pF 4 kV 20 % 3720 C0G 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-49467 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 6.99 mm WIRE 7.62 mm 9.4 mm 5.08 mm AVX CORP , 3720 not_compliant EAR99 8532.24.00.60
SV53CC164KBRTR1
Kyocera AVX Components
Check for Price Yes Active 160 nF 600 V 10 % 3720 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-49467 125 °C -55 °C 2 Radial TR NO 6.99 mm WIRE 11.303 mm 9.4 mm 5.08 mm AVX CORP , 3720 compliant EAR99
SV53CC302KAA
Kyocera AVX Components
Check for Price No Active 3 nF 600 V 10 % 3720 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 Radial Bulk NO Tin/Lead (Sn/Pb) 6.99 mm WIRE 11.303 mm 9.4 mm 5.08 mm AVX CORP , 3720 not_compliant EAR99
SV53SC163ZAR
Kyocera AVX Components
Check for Price Yes Active 16 nF 1.5 kV 80 % 3720 X7R 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 Radial Bulk NO 6.99 mm WIRE 11.303 mm 9.4 mm 5.08 mm AVX CORP , 3720 compliant EAR99