Filter Your Search
1 - 6 of 6 results
|
SYD6502B
Synertek Inc
|
Check for Price | No | Obsolete | 8 | 3 MHz | 8 | 16 | NO | 5 V | MICROPROCESSOR, RISC | MOS | NO | FIXED POINT | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNERTEK INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||
|
SYD6502
Synertek Inc
|
Check for Price | No | Obsolete | 8 | 1 MHz | 8 | 16 | NO | 5 V | MICROPROCESSOR, RISC | MOS | NO | FIXED POINT | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNERTEK INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||
|
SYD6502A
Synertek Inc
|
Check for Price | No | Obsolete | 8 | 2 MHz | 8 | 16 | NO | 5 V | MICROPROCESSOR, RISC | MOS | NO | FIXED POINT | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNERTEK INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||
|
SYED6502
Synertek Inc
|
Check for Price | No | Obsolete | 8 | 1 MHz | 8 | 16 | NO | 5 V | MICROPROCESSOR, RISC | MOS | NO | FIXED POINT | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNERTEK INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||
|
SYED6502A
Synertek Inc
|
Check for Price | No | Obsolete | 8 | 2 MHz | 8 | 16 | NO | 5 V | MICROPROCESSOR, RISC | MOS | NO | FIXED POINT | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNERTEK INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||
|
SYD6502C
Synertek Inc
|
Check for Price | No | Obsolete | 8 | 4 MHz | 8 | 16 | NO | 5 V | MICROPROCESSOR, RISC | MOS | NO | FIXED POINT | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNERTEK INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 |