Filter Your Search
1 - 10 of 17 results
|
MX7248JN+
Maxim Integrated Products
|
$11.6956 | Yes | Yes | Transferred | 15 V | 5 V | -5 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 5 µs | 12 mA | BICMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 26.16 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||
|
MX7248AE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 5 V | -5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 5 µs | 12 mA | BICMOS | INDUSTRIAL | S-CQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | GOLD OVER NICKEL | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | LCC-20 | 20 | not_compliant | 8542.39.00.01 | |||||
|
MX7248J/D+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | 5 V | -5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 5 µs | 12 mA | BICMOS | COMMERCIAL | R-XUUC-N | Not Qualified | e3 | 70 °C | 20 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | MATTE TIN | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE, DIE OR CHIP | 20 | compliant | 8542.39.00.01 | |||||||||||
|
MX7248JP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 5 V | -5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 5 µs | 12 mA | BICMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | ||||||
|
MX7248J/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 5 V | -5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 5 µs | 12 mA | BICMOS | COMMERCIAL | R-XUUC-N | Not Qualified | e0 | 1 | 70 °C | 20 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE | 20 | not_compliant | 8542.39.00.01 | ||||||||||
|
MX7248JP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15 V | 5 V | -5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 5 µs | 12 mA | BICMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | compliant | 8542.39.00.01 | ||||||
|
MX7248AQ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 5 V | -5 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 5 µs | 12 mA | BICMOS | INDUSTRIAL | R-CDIP-T20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERMAC, DIP-20 | 20 | not_compliant | 8542.39.00.01 | ||||||
|
MX7248J/D-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 5 V | -5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | COMMERCIAL | R-XUUC-N | Not Qualified | e0 | 70 °C | 20 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE, | 20 | compliant | 8542.39.00.01 | |||||||||||||||
|
MX7248SQ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 5 V | -5 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 5 µs | 12 mA | BICMOS | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERMAC, DIP-20 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||||
|
MX7248JP
Rochester Electronics LLC
|
Check for Price | No | Active | 15 V | 5 V | -5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | COMMERCIAL | S-PQCC-J20 | COMMERCIAL | e0 | 1 | 70 °C | 245 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-20 | 20 | unknown |