Filter Your Search
1 - 10 of 59 results
|
MC68EC040RC20A
Freescale Semiconductor
|
Check for Price | No | Yes | Obsolete | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | S-PPGA-P179 | Not Qualified | 179 | PLASTIC/EPOXY | PGA | PGA179,18X18 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | FREESCALE SEMICONDUCTOR INC | unknown | |||||||||||||||||||||||||||
|
MC68EC040FE25B
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 25 MHz | 32 | 32 | 50 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | YES | FIXED POINT | YES | NO | 5.25 V | 4.75 V | S-PQFP-G184 | Not Qualified | 184 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | MOTOROLA INC | unknown | QFP | QFP, | 184 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
MC68EC040
Freescale Semiconductor
|
Check for Price | Transferred | MICROPROCESSOR | CMOS | FREESCALE SEMICONDUCTOR INC | unknown | , | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
MC68EC040RC40B
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 32 | 32 | 40 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | YES | FIXED POINT | YES | NO | 5.25 V | 4.75 V | S-CPGA-P179 | Not Qualified | 179 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.05 mm | 47.245 mm | 47.245 mm | MOTOROLA INC | unknown | PGA, | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
MC68EC040RC25
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 | 25 MHz | 0 | 32 | 32 | 50 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | 20 MIPS | YES | FIXED POINT | YES | NO | 7 | 5.25 V | 4.75 V | S-CPGA-P179 | Not Qualified | e0 | 110 °C | 179 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA179,18X18 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.95 mm | 47.244 mm | 47.244 mm | MOTOROLA INC | unknown | PGA | PGA, PGA179,18X18 | 179 | 3A991.A.2 | 8542.31.00.01 | |||||
|
MC68EC040RC25
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 25 MHz | 0 | 32 | 32 | 50 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | 20 MIPS | YES | FIXED POINT | YES | NO | 7 | 5.25 V | 4.75 V | S-CPGA-P179 | Not Qualified | e0 | 110 °C | 179 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA179,18X18 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.95 mm | 47.244 mm | 47.244 mm | MOTOROLA INC | unknown | CAVITY DOWN, PGA-179 | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MC68EC040FE25B
Abilis Systems
|
Check for Price | Contact Manufacturer | 32 | 25 MHz | 32 | 32 | 50 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | YES | FLOATING POINT | YES | NO | 5.25 V | 4.75 V | S-PQFP-G184 | Not Qualified | 184 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | ABILIS SYSTEMS | unknown | QFP | QFP, | 184 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
MC68EC040RC33B
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 33 MHz | 32 | 32 | 66.66 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | YES | FIXED POINT | YES | NO | 5.25 V | 4.75 V | S-CPGA-P179 | Not Qualified | 179 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.05 mm | 47.245 mm | 47.245 mm | MOTOROLA INC | unknown | PGA | PGA, | 179 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
MC68EC040RC20
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 5 V | OTHER | S-XPGA-P179 | Not Qualified | e0 | 110 °C | 179 | CERAMIC | PGA | PGA179,18X18 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | PGA, PGA179,18X18 | ||||||||||||||||||||||
|
MC68EC040RC20
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 | 20 MHz | 0 | 32 | 32 | 40 MHz | NO | 5 V | MICROPROCESSOR | CMOS | 16 MIPS | YES | FIXED POINT | NO | NO | 7 | 5.25 V | 4.75 V | OTHER | S-CPGA-P179 | Not Qualified | e0 | 110 °C | 179 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA179,18X18 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.05 mm | 47.245 mm | 47.245 mm | MOTOROLA INC | unknown | PGA | PGA, PGA179,18X18 | 179 | 3A991.A.2 | 8542.31.00.01 |