Filter Your Search
1 - 10 of 17 results
|
MC1503UDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2.5 V | 15 V | 4.5 V | 40 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 55 ppm/°C | MILITARY | 1 % | R-XDIP-T8 | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
MC1503U
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2.5 V | 2.475 V | 2.525 V | 15 V | 4.5 V | 40 V | 1.5 mA | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 55 ppm/°C | MILITARY | 1 % | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.415 mm | 5.08 mm | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||
|
MC1503AUD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2.5 V | 15 V | 4.5 V | 40 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | MILITARY | 1 % | R-XDIP-T8 | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
MC1503AUDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | NO | NO | BIPOLAR | 25 ppm/°C | MILITARY | 1 % | R-XDIP-T8 | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | |||||||||||||||||
|
MC1503AUDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2.5 V | 15 V | 4.5 V | 40 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | MILITARY | 1 % | R-XDIP-T8 | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MC1503AUS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | NO | NO | BIPOLAR | 25 ppm/°C | MILITARY | 1 % | R-XDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | ||||||||||||||||
|
MC1503AU
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2.5 V | 15 V | 4.5 V | 40 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | MILITARY | 1 % | R-XDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
MC1503AUS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2.5 V | 15 V | 4.5 V | 40 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | MILITARY | 1 % | R-XDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
MC1503UD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | NO | NO | BIPOLAR | 55 ppm/°C | MILITARY | 1 % | R-XDIP-T8 | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | |||||||||||||||||
|
MC1503UDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | NO | NO | BIPOLAR | 55 ppm/°C | MILITARY | 1 % | R-XDIP-T8 | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown |