Parametric results for: /max4761 under Multiplexers or Switches

Filter Your Search

1 - 10 of 14 results

|
-
-
-
-
-
Manufacturer Part Number: max4761
Select parts from the table below to compare.
Compare
Compare
MAX4761ETX+
Maxim Integrated Products
$8.0378 Yes Yes Transferred 3 V YES 3.5 Ω 200 mΩ 140 ns 50 ns DPDT CMOS 2 4 100 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-XQCC-N36 Not Qualified e3 1 85 °C -40 °C 260 30 36 UNSPECIFIED HVQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 6 mm 800 µm 6 mm MAXIM INTEGRATED PRODUCTS INC QFN 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-1, TQFN-36 36 compliant EAR99 8542.39.00.01
MAX4761EWX+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3 V YES 3.5 Ω 200 mΩ 140 ns 50 ns DPDT CMOS 2 4 100 dB 5.5 V 1.8 V INDUSTRIAL S-PBGA-B36 Not Qualified e1 1 85 °C -40 °C 260 30 36 PLASTIC/EPOXY VFBGA BGA36,6X6,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 3.06 mm 670 µm 3.06 mm MAXIM INTEGRATED PRODUCTS INC BGA VFBGA, 36 compliant 8542.39.00.01
MAX4761EBX+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3 V YES 3.5 Ω 200 mΩ 150 ns 60 ns DPDT CMOS 2 4 80 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-PBGA-B32 Not Qualified e1 1 85 °C -40 °C 260 30 32 PLASTIC/EPOXY VFBGA BGA36,6X6,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 3.06 mm 670 µm 3.06 mm MAXIM INTEGRATED PRODUCTS INC BGA VFBGA, BGA36,6X6,20 36 compliant 8542.39.00.01
MAX4761EBX
Rochester Electronics LLC
Check for Price No No Active 3 V YES 3.5 Ω 200 mΩ 140 ns 50 ns DPDT CMOS 2 4 100 dB 5.5 V 1.8 V INDUSTRIAL S-PBGA-B32 1 85 °C -40 °C 240 20 32 PLASTIC/EPOXY BGA SQUARE GRID ARRAY NOT SPECIFIED BALL BOTTOM ROCHESTER ELECTRONICS LLC BGA UCSP-32 32 unknown
MAX4761ETX-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V YES 3.5 Ω 200 mΩ 140 ns 50 ns DPDT CMOS 2 4 100 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-XQCC-N36 Not Qualified e0 1 85 °C -40 °C 36 UNSPECIFIED HVQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 6 mm 800 µm 6 mm MAXIM INTEGRATED PRODUCTS INC QFN 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-1, TQFN-36 36 not_compliant 8542.39.00.01
MAX4761EBX
Maxim Integrated Products
Check for Price No No Obsolete 3 V YES 3.5 Ω 200 mΩ 140 ns 50 ns DPDT CMOS 1 4 100 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-PBGA-B32 Not Qualified e0 1 85 °C -40 °C 245 32 PLASTIC/EPOXY BGA BGA36,6X6,20 SQUARE GRID ARRAY TIN LEAD BALL 500 µm BOTTOM MAXIM INTEGRATED PRODUCTS INC BGA BGA, BGA36,6X6,20 32 not_compliant 8542.39.00.01
MAX4761ETX+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3 V YES 3.5 Ω 200 mΩ 150 ns 60 ns DPDT CMOS 2 4 80 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-XQCC-N36 Not Qualified e3 1 85 °C -40 °C 260 30 36 UNSPECIFIED HVQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 6 mm 800 µm 6 mm MAXIM INTEGRATED PRODUCTS INC QFN 6 X 6 MM, ROHS COMPLIANT, TQFN-36 36 compliant EAR99 8542.39.00.01
MAX4761ETX
Maxim Integrated Products
Check for Price No No Obsolete 3 V YES 3.5 Ω 200 mΩ 140 ns 50 ns DPDT CMOS 2 4 100 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-XQCC-N36 Not Qualified e0 1 85 °C -40 °C 245 36 UNSPECIFIED HVQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 6 mm 800 µm 6 mm MAXIM INTEGRATED PRODUCTS INC QFN 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-1, TQFN-36 36 not_compliant EAR99 8542.39.00.01
MAX4761EBX-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V YES 3.5 Ω 200 mΩ 140 ns 50 ns DPDT CMOS 1 4 100 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-PBGA-B32 Not Qualified e0 1 85 °C -40 °C 245 32 PLASTIC/EPOXY BGA BGA36,6X6,20 SQUARE GRID ARRAY TIN LEAD BALL 500 µm BOTTOM 3.06 mm 670 µm 3.06 mm MAXIM INTEGRATED PRODUCTS INC BGA UCSP-32 32 not_compliant EAR99 8542.39.00.01
MAX4761EWX+
Maxim Integrated Products
Check for Price Yes Transferred DPDT e1 1 260 30 TIN SILVER COPPER MAXIM INTEGRATED PRODUCTS INC compliant 8542.39.00.01