Filter Your Search
1 - 10 of 57 results
|
LM3310SQ/NOPB
Texas Instruments
|
$2.1324 | Yes | Yes | Active | YES | ALSO AVAILABLE ADJUSTABLE OUTPUT UPTO 20V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | S-XQCC-N24 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | CURRENT-MODE | PULSE WIDTH MODULATION | 7 V | 2.5 V | 1 | 20 V | 1.263 V | BOOST | 1.28 MHz | ||||||||||||||||||
|
LM331N/NOPB
Texas Instruments
|
$2.7684 | Yes | Yes | Active | 5 V | 0.02 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -200 mV | 1 | 100 kHz | 3 V | 8 mA | 20 V | 4.5 V | BIPOLAR | COMMERCIAL | R-PDIP-T8 | Not Qualified | e4 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | MDIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||
|
LM331AN/NOPB
Texas Instruments
|
$5.8257 | Yes | Yes | Active | 5 V | 0.02 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -200 mV | -200 mV | 1 | 100 kHz | 3 V | 8 mA | 20 V | 4.5 V | BIPOLAR | COMMERCIAL | R-PDIP-T8 | Not Qualified | e4 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | MDIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||
|
LM3311SQX-HIOP
Texas Instruments
|
Check for Price | No | No | Obsolete | YES | SWITCHING REGULATOR | 1 | AUTOMOTIVE | S-XQCC-N24 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | not_compliant | EAR99 | 8542.39.00.01 | CURRENT-MODE | PULSE WIDTH MODULATION | 7 V | 2.5 V | BOOST | 1.28 MHz | 2.5 V | 2.6 A | ||||||||||||||||||||
|
LM331MWC
Texas Instruments
|
Check for Price | Obsolete | 5 V | 0.02 % | YES | VOLTAGE TO FREQUENCY CONVERTER | -200 mV | 1 | 100 kHz | 3 V | 20 V | 4.5 V | BIPOLAR | COMMERCIAL | X-XUUC-N | Not Qualified | 70 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | WAFER | DIE, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
LM331H
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 0.14 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -200 mV | 1 | 100 kHz | 3 V | 8 mA | COMMERCIAL | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
LM331AN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 0.14 % | NO | VOLTAGE TO FREQUENCY CONVERTER | 1 | 100 kHz | 3 V | 8 mA | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
LM331H/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 0.14 % | VOLTAGE TO FREQUENCY CONVERTER | 1 | 10 MHz | 3 V | 8 mA | COMMERCIAL | O-MBCY-W8 | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | 8542.39.00.01 | Voltage To Frequency Converter | ||||||||||||||||||||||||||||||||||||
|
LM3310SQX
National Semiconductor Corporation
|
Check for Price | No | Transferred | YES | SWITCHING REGULATOR | 1 | AUTOMOTIVE | S-XQCC-N24 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | NATIONAL SEMICONDUCTOR CORP | LLP-24 | not_compliant | EAR99 | 8542.39.00.01 | CURRENT-MODE | PULSE WIDTH MODULATION | 7 V | 2.5 V | BOOST | 1.5 MHz | 2.5 V | 2.6 A | ||||||||||||||||||||||
|
LM3311SQX
Texas Instruments
|
Check for Price | No | No | Obsolete | YES | SWITCHING REGULATOR | 1 | AUTOMOTIVE | S-XQCC-N24 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | not_compliant | EAR99 | 8542.39.00.01 | CURRENT-MODE | PULSE WIDTH MODULATION | 7 V | 2.5 V | BOOST | 1.28 MHz | 2.5 V | 2.6 A |