Filter Your Search
1 - 10 of 529 results
|
HA55L-3623400LF
TT electronics / BI Technologies
|
$11.6607 | Active | GENERAL PURPOSE INDUCTOR | 40 µH | 6.2 mΩ | NO | 100 kHz | 26 A | HA55 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | BI TECHNOLOGIES CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
L36SA12004NRFA
Delta Electronics Inc
|
Check for Price | Yes | Obsolete | NO | 1 | 9 | MICROELECTRONIC ASSEMBLY | DELTA ELECTRONICS INC | compliant | MODULE | , | 11/9 | EAR99 | Delta Electronics | DC-DC REGULATED POWER SUPPLY MODULE | 75 V | 48 V | 18 V | R-XDMA-N9 | 49.6 mm | 1 | 13.2 V | 10.8 V | 12 V | UNSPECIFIED | DMA | RECTANGULAR | NOT SPECIFIED | 8.9 mm | HYBRID | NO LEAD | 5.08 mm | DUAL | NOT SPECIFIED | 48 W | YES | 39.4 mm | ||||||||||||||||||||||||||||||
|
OE10DL36
Magnetic Circuit Elements Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 12.7 mH | 20 Ω | 10 % | NO | 1 kHz | 160 mA | FERRITE | DC-DC CONVERTER | 1 | NO | 130 °C | 8 | RECTANGULAR PACKAGE | DUAL IN-LINE | PRINTED WIRING PIN | MAGNETIC CIRCUIT ELEMENTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
ML369PJB123MLZ
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 790 mΩ | 20 % | YES | 100 kHz | 400 mA | 34.3 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 800 µm | 2.95 mm | 2.95 mm | COILCRAFT INC | compliant | 1212 | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
1206WL361KT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 360 nH | 650 mΩ | 10 % | YES | 50 MHz | 550 mA | 600 MHz | Ceramic | 45 | 1206 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 150 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.52 mm | 3.56 mm | 2.16 mm | AMERICAN TECHNICAL CERAMICS CORP | compliant | 1206 | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||
|
OA25NL36
Magnetic Circuit Elements Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 2.9 H | 140 Ω | NO | 60 Hz | 50 mA | FILTER CHOKE | 1 | NO | 2 | RECTANGULAR PACKAGE | RADIAL | SOLDER POST | MAGNETIC CIRCUIT ELEMENTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
P28-L-36
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 3.6 H | 281 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 125 °C | -55 °C | 2 | CIRCULAR PACKAGE | RADIAL | LUG | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
L36-102JD
Tecal Manufacturing LLC
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 27 Ω | 5 % | NO | 790 kHz | 110 mA | 2.2 MHz | 50 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AXIAL | PRINTED WIRING PIN | TECAL CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||
|
L36-330JD
Tecal Manufacturing LLC
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 3.3 Ω | 5 % | NO | 2.5 MHz | 320 mA | 18 MHz | 80 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AXIAL | PRINTED WIRING PIN | TECAL CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||
|
ML369PJB183MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 1.25 Ω | 20 % | YES | 100 kHz | 400 mA | 38 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | NO | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 800 µm | 3.08 mm | 3.08 mm | COILCRAFT INC | compliant | 1212 | EAR99 | 8504.50.80.00 |