Filter Your Search
1 - 2 of 2 results
|
EPCS64SI16N
Altera Corporation
|
$37.3700 | Yes | Yes | Transferred | 67.1089 Mbit | 1 | 64MX1 | 3.3 V | 20 MHz | CONFIGURATION MEMORY | 100000 Write/Erase Cycles | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | SERIAL | 100 µA | 20 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | ALTERA CORP | SOIC | LEAD FREE, PLASTIC, SOIC-16 | 16 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | Intel | |||
|
EPCS64SI16N
Intel Corporation
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 40 MHz | CONFIGURATION MEMORY | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | DUAL | INTEL CORP | compliant | EAR99 | 8542.32.00.51 | Intel |