Filter Your Search
1 - 10 of 20 results
|
DM74AS163N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 13 ns | 1 | 4 | NO | DIP | 75 MHz | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | YES | 20 mA | SYNCHRONOUS | 53 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
DM74AS163N
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 13 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | 75 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, MS-001, PLASTIC, DIP-16 | unknown | 8542.39.00.01 | |||||||||||
|
DM74AS163J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 13 ns | 1 | 4 | NO | DIP | 75 MHz | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | YES | 20 mA | SYNCHRONOUS | 53 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
DM74AS163J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 13 ns | 1 | 4 | NO | DIP | 75 MHz | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | YES | 20 mA | SYNCHRONOUS | 53 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||
|
DM74AS163N
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 13 ns | 1 | 4 | NO | DIP | 75 MHz | 50 pF | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT | 75 MHz | YES | 20 mA | SYNCHRONOUS | 53 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.755 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
DM74AS163MX
Texas Instruments
|
Check for Price | Transferred | 5 V | 13 ns | 1 | 4 | YES | SOP | 50 pF | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT | 75 MHz | YES | SYNCHRONOUS | 53 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | ||||||||
|
DM74AS163M
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 13 ns | 1 | 4 | YES | SOP | 75 MHz | 50 pF | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT | 75 MHz | YES | 20 mA | SYNCHRONOUS | 53 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||
|
DM74AS163M
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 13 ns | 1 | 4 | YES | SOP | 75 MHz | 50 pF | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT | 75 MHz | YES | 20 mA | SYNCHRONOUS | 53 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOP-16 | compliant | |||
|
DM74AS163MX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 13 ns | 1 | 4 | YES | SOP | 50 pF | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT | 75 MHz | YES | SYNCHRONOUS | 53 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-16 | unknown | |||||||||
|
DM74AS163N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 13 ns | 1 | 4 | NO | DIP | 75 MHz | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | YES | 20 mA | SYNCHRONOUS | 53 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |