Parametric results for: /btb10 under TRIACs

Filter Your Search

1 - 10 of 1,207 results

|
-
-
-
-
Manufacturer Part Number: btb10
Select parts from the table below to compare.
Compare
Compare
BTB10-800BWRG
STMicroelectronics
$0.4776 Yes Active 125 °C e3 -40 °C 125 °C NO Matte Tin (Sn) STMICROELECTRONICS TO-220AB TO-220AB, 3 PIN 3 not_compliant EAR99 8541.30.00.80 STMicroelectronics MAIN TERMINAL 2 SINGLE 1000 V/us 50 mA 1.3 V 50 mA TO-220AB R-PSFM-T3 1 mA 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NOT SPECIFIED Not Qualified 10 A 800 V THROUGH-HOLE SINGLE NOT SPECIFIED SNUBBERLESS TRIAC
BTB10-600BWRG
STMicroelectronics
$0.7002 Yes Active 125 °C e3 -40 °C 125 °C NO Matte Tin (Sn) STMICROELECTRONICS TO-220AB TO-220AB, 3 PIN 3 not_compliant EAR99 8541.30.00.80 STMicroelectronics MAIN TERMINAL 2 SINGLE 1000 V/us 50 mA 1.3 V 50 mA TO-220AB R-PSFM-T3 1 mA 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NOT SPECIFIED Not Qualified 10 A 600 V THROUGH-HOLE SINGLE NOT SPECIFIED SNUBBERLESS TRIAC
BTB10F1-15.000MHZ-I
ECS International Inc
Check for Price Yes Active 15 MHz 30 ppm 0.005 % 5 PPM/YEAR 60 Ω 10 pF L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) 85 °C PARALLEL - FUNDAMENTAL 2 mW e1 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin/Silver/Copper (Sn/Ag/Cu) L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) ECS INC INTERNATIONAL HC49/US, 2 PIN compliant
BTB10E1-9.000MHZ-I
Caliber Electronics Inc
Check for Price Yes Yes Transferred 9 MHz 30 ppm 0.005 % 5 PPM/YEAR 80 Ω 10 pF L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) 70 °C PARALLEL - FUNDAMENTAL 2 mW e1 -20 °C 70 °C THROUGH HOLE MOUNT NO Tin/Silver/Copper (Sn/Ag/Cu) L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) CALIBER ELECTRONICS INC HC49/US, 2 PIN unknown 8541.60.00.50
BTB10C1-24.000MHZ-V-BT
Caliber Electronics Inc
Check for Price Yes Yes Transferred 24 MHz 30 ppm 0.005 % 5 PPM/YEAR 40 Ω 10 pF L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) 70 °C PARALLEL - FUNDAMENTAL BT-CUT 2 mW e1 70 °C THROUGH HOLE MOUNT NO Tin/Silver/Copper (Sn/Ag/Cu) L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) CALIBER ELECTRONICS INC HC49/US, 2 PIN unknown 8541.60.00.60
BTB10C1-15.000MHZ-L3
ECS International Inc
Check for Price Yes Active 15 MHz 30 ppm 0.005 % 5 PPM/YEAR 60 Ω 10 pF L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) 70 °C PARALLEL - FUNDAMENTAL 2 mW e1 70 °C THROUGH HOLE MOUNT NO Tin/Silver/Copper (Sn/Ag/Cu) L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) ECS INC INTERNATIONAL HC49/US, 3 PIN compliant
BTB10E1-30.000MHZ-SP-AT
Caliber Electronics Inc
Check for Price Yes Yes Transferred 30 MHz 30 ppm 0.005 % 5 PPM/YEAR 40 Ω 10 pF 70 °C PARALLEL - FUNDAMENTAL AT-CUT 2 mW e1 -20 °C 70 °C Tin/Silver/Copper (Sn/Ag/Cu) CALIBER ELECTRONICS INC HC49/US, 2 PIN unknown 8541.60.00.60
BTB10C1-14.999MHZ-SP
Caliber Electronics Inc
Check for Price Yes Yes Transferred 14.999 MHz 30 ppm 0.005 % 5 PPM/YEAR 70 Ω 10 pF 70 °C PARALLEL - FUNDAMENTAL 2 mW e1 70 °C Tin/Silver/Copper (Sn/Ag/Cu) CALIBER ELECTRONICS INC HC49/US, 2 PIN unknown 8541.60.00.50
BTB10E1-14.999MHZ-TR
Caliber Electronics Inc
Check for Price Yes Yes Transferred 14.999 MHz 30 ppm 0.005 % 5 PPM/YEAR 70 Ω 10 pF L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) 70 °C PARALLEL - FUNDAMENTAL AMMO PACK 2 mW e1 -20 °C 70 °C THROUGH HOLE MOUNT NO Tin/Silver/Copper (Sn/Ag/Cu) L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) CALIBER ELECTRONICS INC HC49/US, 2 PIN unknown 8541.60.00.50
BTB10C1-10.000MHZ-V
ECS International Inc
Check for Price Yes Active 10 MHz 30 ppm 0.005 % 5 PPM/YEAR 70 Ω 10 pF L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) 70 °C PARALLEL - FUNDAMENTAL 2 mW e1 70 °C THROUGH HOLE MOUNT NO Tin/Silver/Copper (Sn/Ag/Cu) L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) ECS INC INTERNATIONAL HC49/US, 2 PIN compliant