Filter Your Search
1 - 9 of 9 results
|
ADUM140E1BRWZ-RL
Analog Devices Inc
|
$2.5261 | No | Yes | Active | 1.8 V | DIGITAL ISOLATOR | CMOS | IT ALSO OPERATES AT 2.5, 3.3, 5 V | 4 | 5.5 V | 1.7 V | YES | AUTOMOTIVE | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8543.70.98.60 | Analog Devices | ||||
|
ADUM140E1BRQZ
Analog Devices Inc
|
$3.3925 | No | Yes | Active | 1.8 V | DIGITAL ISOLATOR | CMOS | IT ALSO OPERATES AT 2.5, 3.3, 5 V | 4 | 5.5 V | 1.7 V | YES | AUTOMOTIVE | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 640 µm | DUAL | 4.9 mm | 1.75 mm | 3.91 mm | ANALOG DEVICES INC | QSOP-16 | 16 | RQ-16 | compliant | EAR99 | 8543.70.98.60 | Analog Devices | 2017-09-25 | |||
|
ADUM140E1BRQZ-RL7
Analog Devices Inc
|
$3.4438 | No | Yes | Active | 1.8 V | DIGITAL ISOLATOR | CMOS | IT ALSO OPERATES AT 2.5, 3.3, 5 V | 4 | 5.5 V | 1.7 V | YES | AUTOMOTIVE | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 640 µm | DUAL | 4.9 mm | 1.75 mm | 3.91 mm | ANALOG DEVICES INC | QSOP-16 | 16 | RQ-16 | compliant | EAR99 | 8543.70.99.60 | Analog Devices | 2017-09-25 | |||
|
ADUM140E1BRWZ
Analog Devices Inc
|
$3.5223 | No | Yes | Active | 1.8 V | DIGITAL ISOLATOR | CMOS | IT ALSO OPERATES AT 2.5, 3.3, 5 V | 4 | 5.5 V | 1.7 V | YES | AUTOMOTIVE | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8543.70.98.60 | Analog Devices | ||||
|
ADUM140E1BRZ-RL7
Analog Devices Inc
|
$3.5532 | No | Yes | Active | 1.8 V | DIGITAL ISOLATOR | CMOS | IT ALSO OPERATES AT 2.5, 3.3, 5 V | 4 | 5.5 V | 1.7 V | YES | AUTOMOTIVE | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC-16 | 16 | R-16 | compliant | EAR99 | 8543.70.98.60 | Analog Devices | ||||
|
ADUM140E0BRWZ
Analog Devices Inc
|
$3.5606 | No | Yes | Active | 1.8 V | DIGITAL ISOLATOR | CMOS | IT ALSO OPERATES AT 2.5, 3.3, 5 V | 4 | 5.5 V | 1.7 V | YES | AUTOMOTIVE | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8543.70.98.60 | Analog Devices | ||||
|
ADUM140E1BRZ
Analog Devices Inc
|
$3.6004 | No | Yes | Active | 1.8 V | DIGITAL ISOLATOR | CMOS | IT ALSO OPERATES AT 2.5, 3.3, 5 V | 4 | 5.5 V | 1.7 V | YES | AUTOMOTIVE | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC-16 | 16 | R-16 | compliant | EAR99 | 8543.70.98.60 | Analog Devices | ||||
|
ADUM140E1WBRWZ
Analog Devices Inc
|
$4.1126 | No | Yes | Active | 1.8 V | DIGITAL ISOLATOR | CMOS | IT ALSO OPERATES AT 2.5, 3.3, 5 V | 4 | 5.5 V | 1.7 V | YES | AUTOMOTIVE | R-PDSO-G16 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8543.70.98.60 | Analog Devices | |||
|
ADUM140E1WBRWZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.8 V | DIGITAL ISOLATOR | CMOS | IT ALSO OPERATES AT 2.5, 3.3, 5 V | 4 | 5.5 V | 1.7 V | YES | AUTOMOTIVE | R-PDSO-G16 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8543.70.98.60 | Analog Devices |