Parametric results for: /adc08032/ under Analog to Digital Converters

Filter Your Search

1 - 10 of 22 results

All Filters
|
56.855.455.96.356.8
-
-0.30-0.3-0.2-0.10
-
8.9 9159.8178.9 9159.4 0439.6 1069.817
-
0.20.40.20.30.30.30.4
-
1813568
-
851258595105115125
-
-55-40-55-51-47-44-40
-
Manufacturer Part Number: adc08032
Select parts from the table below to compare.
Compare
Select Parts Part Number
ADC08032BIWM
Texas Instruments
ADC08032CIWM/NOPB
Texas Instruments
ADC08032CIJ
Texas Instruments
ADC08032CMJ/883
National Semiconductor Corporation
ADC08032CIN
Rochester Electronics LLC
ADC08032BIN
Texas Instruments
ADC08032CIN
National Semiconductor Corporation
ADC08032CIJ
National Semiconductor Corporation
ADC08032CIWM
National Semiconductor Corporation
ADC08032BIN
National Semiconductor Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Analog Input Voltage-Max
Number of Analog In Channels
Linearity Error-Max (EL)
Number of Bits Sample Rate Conversion Time-Max
Surface Mount
Converter Type
Analog Input Voltage-Min
Number of Functions Output Bit Code
Sample and Hold / Track and Hold
Supply Current-Max
Technology Temperature Grade
Output Format
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Screening Level
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Seated Height-Max
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
HTS Code
ECCN Code
Part Package Code
Pin Count
No Obsolete 5 V 6.8 V 2 0.2 % 8 8 µs YES ADC, SUCCESSIVE APPROXIMATION -300 mV 1 BINARY TRACK 7 mA CMOS INDUSTRIAL SERIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 9 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP14,.4 unknown 8542.39.00.01
Yes Obsolete 5 V 5 V 8 0.4 % 8 1 MHz 8 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK CMOS INDUSTRIAL SERIAL R-GDSO-G14 Not Qualified e3 3 85 °C -40 °C 260 40 14 CERAMIC, GLASS-SEALED SOP SOP14,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 9 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP14,.4 compliant 8542.39.00.01
No Obsolete 5 V 6.8 V 2 0.4 % 8 8 µs NO ADC, SUCCESSIVE APPROXIMATION -300 mV 1 BINARY TRACK 7 mA CMOS INDUSTRIAL SERIAL R-GDIP-T8 Not Qualified e0 85 °C -40 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown 8542.39.00.01
No Obsolete 5 V 5.05 V 2 0.4 % 8 NO D/A CONVERTER BINARY BIPOLAR MILITARY R-XDIP-T8 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 8 CERAMIC DIP DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant 8542.39.00.01 3A001.A.2.C
No No Active 5 V 6.8 V 1 0.4 % 8 8 µs NO ADC, SUCCESSIVE APPROXIMATION -300 mV 1 BINARY TRACK CMOS INDUSTRIAL SERIAL R-PDIP-T8 e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 9.817 mm ROCHESTER ELECTRONICS INC DIP, unknown DIP 8
No Obsolete 5 V 6.8 V 2 0.2 % 8 8 µs NO ADC, SUCCESSIVE APPROXIMATION -300 mV 1 BINARY TRACK 7 mA CMOS INDUSTRIAL SERIAL R-PDIP-T8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 9.817 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown 8542.39.00.01
No Obsolete 5 V 6.8 V 2 0.4 % 8 8 µs NO ADC, SUCCESSIVE APPROXIMATION -300 mV 1 BINARY TRACK 7 mA CMOS INDUSTRIAL SERIAL R-PDIP-T8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 9.817 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, DIP-8 unknown 8542.39.00.01
No Obsolete 5 V 6.8 V 2 0.4 % 8 8 µs NO ADC, SUCCESSIVE APPROXIMATION -300 mV 1 BINARY TRACK 7 mA CMOS INDUSTRIAL SERIAL R-GDIP-T8 Not Qualified e0 85 °C -40 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown 8542.39.00.01
No Obsolete 5 V 5 V 8 0.4 % 8 1 MHz 8 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK CMOS INDUSTRIAL SERIAL R-GDSO-G14 Not Qualified e0 2A 85 °C -40 °C 220 14 CERAMIC, GLASS-SEALED SOP SOP14,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 9 mm NATIONAL SEMICONDUCTOR CORP SOP-14 not_compliant 8542.39.00.01
No Obsolete 5 V 6.8 V 2 0.2 % 8 8 µs NO ADC, SUCCESSIVE APPROXIMATION -300 mV 1 BINARY TRACK 7 mA CMOS INDUSTRIAL SERIAL R-PDIP-T8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 9.817 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown 8542.39.00.01
Compare
ADC08032BIWM
Texas Instruments
Check for Price Buy No Obsolete 5 V 6.8 V 2 0.2 % 8 8 µs YES ADC, SUCCESSIVE APPROXIMATION -300 mV 1 BINARY TRACK 7 mA CMOS INDUSTRIAL SERIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 9 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP14,.4 unknown 8542.39.00.01
ADC08032CIWM/NOPB
Texas Instruments
Check for Price Buy Yes Obsolete 5 V 5 V 8 0.4 % 8 1 MHz 8 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK CMOS INDUSTRIAL SERIAL R-GDSO-G14 Not Qualified e3 3 85 °C -40 °C 260 40 14 CERAMIC, GLASS-SEALED SOP SOP14,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 9 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP14,.4 compliant 8542.39.00.01
ADC08032CIJ
Texas Instruments
Check for Price Buy No Obsolete 5 V 6.8 V 2 0.4 % 8 8 µs NO ADC, SUCCESSIVE APPROXIMATION -300 mV 1 BINARY TRACK 7 mA CMOS INDUSTRIAL SERIAL R-GDIP-T8 Not Qualified e0 85 °C -40 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown 8542.39.00.01
ADC08032CMJ/883
National Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 5.05 V 2 0.4 % 8 NO D/A CONVERTER BINARY BIPOLAR MILITARY R-XDIP-T8 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 8 CERAMIC DIP DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant 8542.39.00.01 3A001.A.2.C
ADC08032CIN
Rochester Electronics LLC
Check for Price Buy No No Active 5 V 6.8 V 1 0.4 % 8 8 µs NO ADC, SUCCESSIVE APPROXIMATION -300 mV 1 BINARY TRACK CMOS INDUSTRIAL SERIAL R-PDIP-T8 e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 9.817 mm ROCHESTER ELECTRONICS INC DIP, unknown DIP 8
ADC08032BIN
Texas Instruments
Check for Price Buy No Obsolete 5 V 6.8 V 2 0.2 % 8 8 µs NO ADC, SUCCESSIVE APPROXIMATION -300 mV 1 BINARY TRACK 7 mA CMOS INDUSTRIAL SERIAL R-PDIP-T8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 9.817 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown 8542.39.00.01
ADC08032CIN
National Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 6.8 V 2 0.4 % 8 8 µs NO ADC, SUCCESSIVE APPROXIMATION -300 mV 1 BINARY TRACK 7 mA CMOS INDUSTRIAL SERIAL R-PDIP-T8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 9.817 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, DIP-8 unknown 8542.39.00.01
ADC08032CIJ
National Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 6.8 V 2 0.4 % 8 8 µs NO ADC, SUCCESSIVE APPROXIMATION -300 mV 1 BINARY TRACK 7 mA CMOS INDUSTRIAL SERIAL R-GDIP-T8 Not Qualified e0 85 °C -40 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown 8542.39.00.01
ADC08032CIWM
National Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 5 V 8 0.4 % 8 1 MHz 8 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK CMOS INDUSTRIAL SERIAL R-GDSO-G14 Not Qualified e0 2A 85 °C -40 °C 220 14 CERAMIC, GLASS-SEALED SOP SOP14,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 9 mm NATIONAL SEMICONDUCTOR CORP SOP-14 not_compliant 8542.39.00.01
ADC08032BIN
National Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 6.8 V 2 0.2 % 8 8 µs NO ADC, SUCCESSIVE APPROXIMATION -300 mV 1 BINARY TRACK 7 mA CMOS INDUSTRIAL SERIAL R-PDIP-T8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 9.817 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown 8542.39.00.01