Filter Your Search
1 - 10 of 62 results
|
MUR1060FG
Galaxy Microelectronics
|
Check for Price | Active | 10 A | 1.5 V | 50 ns | 10 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | SUPER FAST RECOVERY | 125 A | 1 | 600 V | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SMUR1060F
Surge Components Inc
|
Check for Price | Active | 10 A | 2.2 V | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW POWER LOSS | EFFICIENCY | 100 A | 1 | 600 V | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SURGE COMPONENTS INC | compliant | EAR99 | R-PSFM-T2 | |||||||||||||||
|
MUR1060-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
MUR1060-BP
Micro Commercial Components
|
Check for Price | Yes | Active | 10 A | 1.5 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 100 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 1 | 150 °C | -55 °C | 260 | 5 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | MCC | ||||||||||
|
MUR1060CT-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 10 A | 1.7 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | TO-220AB, 3 PIN | MCC | TO-220AB | 3 | |||||||
|
MUR1060DCG
Galaxy Microelectronics
|
Check for Price | Active | 5 A | 1.5 V | 50 ns | 10 µA | SILICON | 600 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 600 V | 2 | TUBE: 80 | SUPER FAST RECOVERY | 60 A | 1 | 600 V | R-PSSO-G2 | TO-252 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | |||||||||||||||||
|
MUR1060CT
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 5 A | 1.5 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | FREEWHEELING DIODE | ULTRA FAST RECOVERY | 75 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
MUR1060DC
Galaxy Microelectronics
|
Check for Price | Active | 5 A | 1.5 V | 50 ns | 10 µA | SILICON | 600 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 600 V | 2 | TUBE: 80 | SUPER FAST RECOVERY | 60 A | 1 | 600 V | R-PSSO-G2 | TO-252 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | TO-252 | |||||||||||||||
|
MUR1060
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 2.2 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 125 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | LEAD FREE, PLASTIC PACKAGE-3/2 | |||||||||||||||
|
MUR1060-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 10 A | 1.5 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 100 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 |