Filter Your Search
1 - 10 of 85 results
|
LM323AKSTEEL
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 7.5 V | 5 V | 2.7 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.01 % | 0.05 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | O-MBFM-P2 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 40 | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn63Pb37) | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-3, TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||
|
LM323AT-12
TT Electronics Resistors
|
Check for Price | Obsolete | 12 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.12 V | 11.88 V | 1 % | R-PSFM-T3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | TO-220, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||||||
|
LM323K
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2.8 V | 3 A | 1 | FIXED | 20 V | 0.025 % | 0.1 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , TO-204/-3 | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
LM323AT
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 3 A | 1 | NO | FIXED | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.1TB | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
LM323AK-05
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Not Recommended | 5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.05 V | 4.95 V | 1 % | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SEMELAB LTD | TO-3, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-204AA | 2 | |||||||||||||||||||||||||||||||||
|
LM323AT-05
TT Electronics Resistors
|
Check for Price | Obsolete | 5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.05 V | 4.95 V | 1 % | R-PSFM-T3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | TO-220, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||||||
|
LM323AK-15R1
TT Electronics Resistors
|
Check for Price | Yes | Active | 15 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.15 V | 14.85 V | 1 % | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-3, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||
|
LM323AK-15R1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 15 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.15 V | 14.85 V | 1 % | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | TO-3, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-204AA | 2 | |||||||||||||||||||||||||||||||||
|
LM323-155.52M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | YES | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 85 °C | 6 | YES | CONNOR WINFIELD CORP | unknown | Clock | 700 ps | NO | 50 % | SURFACE MOUNT | 155.52 MHz | LVDS | 100 OHM | 7.0mm x 5.0mm x 1.75mm | 700 µs | 3.465 V | 3.135 V | 3.3 V | 55/45 % | ||||||||||||||||||||||||||||||||||||||||||
|
LM323-098.0M
Connor-Winfield
|
Check for Price | Active | YES | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLIMENTARY OUTPUT | 75 mA | 85 °C | 6 | CERAMIC | DILCC6,.2,102 | YES | CONNOR WINFIELD CORP | unknown | 700 ps | NO | 50 % | SURFACE MOUNT | 98 MHz | LVDS | 100 OHM | 7mm x 5mm x 1.75mm | 700 µs | 3.465 V | 3.135 V | 3.3 V | 55/45 % |