Filter Your Search
1 - 3 of 3 results
|
HV311LG
Supertex Inc
|
Check for Price | No | Obsolete | 700 µA | 1 | YES | YES | IT OPERATES FROM A -10V TO -90V SUPPLY | HOT SWAP CONTROLLER | -48 V | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.91 mm | 4.89 mm | 1.75 mm | SUPERTEX INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
HV311LG-G
Supertex Inc
|
Check for Price | Yes | Obsolete | 48 V | 10 V | 90 V | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SUPERTEX INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
HV311LG-G
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 48 V | 10 V | 90 V | 700 µA | +1.26V | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOP, | unknown | EAR99 | 8542.39.00.01 |