Filter Your Search
1 - 8 of 8 results
|
GP2S24C
Sharp Corp
|
Check for Price | No | Obsolete | NO | 20 µs | 1 mm | 1 mm | 0.05-0.12mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 20 mA | 1.4 V | 1.2 V | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.7 mm | 3 mm | SHARP CORP | unknown | Sharp Microelectronics | ||||||||||
|
GP2S24BJ000F
Sharp Corp
|
Check for Price | Yes | Obsolete | NO | 20 µs | 1 mm | 0.02-0.04mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | 20 mA | 1.4 V | e2 | 85 °C | -25 °C | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Copper (Sn/Cu) | SOLDER | 3 mm | 1.7 mm | 4 mm | SHARP CORP | unknown | Sharp Microelectronics | ||||||
|
GP2S24
Sharp Corp
|
Check for Price | No | Obsolete | 20 µs | 700 µm | 700 µm | 0.10mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 2V VCE | 4 mA | e0 | RECTANGULAR | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | Sharp Microelectronics | ||||||||||||||
|
GP2S24J0000F
Sharp Corp
|
Check for Price | Yes | Obsolete | NO | 20 µs | 700 µm | 0.02-0.04mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | 2V VCE | 20 mA | 1.4 V | e2 | 85 °C | -25 °C | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Copper (Sn/Cu) | SOLDER | 3 mm | 1.7 mm | 4 mm | SHARP CORP | unknown | Sharp Microelectronics | |||||
|
GP2S24BCJ00F
Sharp Corp
|
Check for Price | Yes | Obsolete | NO | 20 µs | 700 µm | 0.02-0.04mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | 20 mA | 1.4 V | e2 | 85 °C | -25 °C | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Copper (Sn/Cu) | SOLDER | 3 mm | 1.7 mm | 4 mm | SHARP CORP | unknown | Sharp Microelectronics | ||||||
|
GP2S24ABJ00F
Sharp Corp
|
Check for Price | Yes | Obsolete | NO | 20 µs | 700 µm | 0.02-0.04mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | 20 mA | 1.4 V | e2 | 85 °C | -25 °C | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Copper (Sn/Cu) | SOLDER | 3 mm | 1.7 mm | 4 mm | SHARP CORP | unknown | Sharp Microelectronics | ||||||
|
GP2S24B
Sharp Corp
|
Check for Price | No | Obsolete | NO | 20 µs | 800 µm | 600 µm | 0.02-0.12mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 20 mA | 1.4 V | 1.2 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.7 mm | 3 mm | SHARP CORP | unknown | Sharp Microelectronics | DIP, 4 PIN | |||||||
|
GP2S24CJ000F
Sharp Corp
|
Check for Price | Yes | Obsolete | NO | 20 µs | 1 mm | 0.02-0.04mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | 20 mA | 1.4 V | e2 | 85 °C | -25 °C | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Copper (Sn/Cu) | SOLDER | 3 mm | 1.7 mm | 4 mm | SHARP CORP | unknown | Sharp Microelectronics |