Parametric results for: /FDPF7N50U under Power Field-Effect Transistors

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: fdpf7n50u
Select parts from the table below to compare.
Compare
Compare
FDPF7N50U-G
onsemi
$1.3400 Yes Obsolete N-CHANNEL NO Single 5 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 31.3 W 150 °C ON SEMICONDUCTOR TO-220F 3L , 221AT unknown onsemi
FDPF7N50U_G
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 5 A 1.5 Ω 125 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 20 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220F FLANGE MOUNT, R-PSFM-T3 TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD compliant 3 EAR99 8541.29.00.95
FDPF7N50U
onsemi
Check for Price Yes Obsolete ONSEMI TO220M03 compliant onsemi EAR99
FDPF7N50U_G
onsemi
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 5 A 1.5 Ω 125 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 31.3 W 20 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 150 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ON SEMICONDUCTOR FLANGE MOUNT, R-PSFM-T3 TO220M03 not_compliant EAR99
FDPF7N50U
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 5 A 270 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 39 W 20 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220F TO-220F, 3 PIN TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD not_compliant 3 EAR99 8541.29.00.95