Filter Your Search
1 - 10 of 1,004 results
|
SF1200-TAP
Vishay Intertechnologies
|
$0.2800 | Yes | Active | 1 A | 3.4 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | Vishay | ||||||||||||||||||||||
|
F1200A
Diotec Semiconductor AG
|
$0.2949 | Yes | Active | 12 A | 820 mV | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 390 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, P600, 2 PIN | compliant | 2 | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
F1200B
Diotec Semiconductor AG
|
$0.2971 | Yes | Active | 12 A | 820 mV | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 390 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, P600, 2 PIN | compliant | 2 | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
F1200D
Diotec Semiconductor AG
|
$0.3198 | Yes | Active | 12 A | 820 mV | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 390 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, P600, 2 PIN | compliant | 2 | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
F1200G
Diotec Semiconductor AG
|
$0.3309 | Yes | Active | 12 A | 820 mV | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 390 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, P600, 2 PIN | compliant | 2 | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
F1206B3R00FWTR
Kyocera AVX Components
|
$0.5034 | No | No | Active | YES | e0 | 125 °C | -55 °C | SURFACE MOUNT | TR, 7 INCH | TIN LEAD | KYOCERA AVX COMPONENTS CORP | not_compliant | EAR99 | 8536.10.00.40 | FAST | 1.6 inch | 1.2 mm | 3.1 mm | ELECTRIC FUSE | 1206 | 50 A | 3 A | 63 V | 63 V | WRAPAROUND | ||||||||||||||||||||||||||||||||
|
F1206HI2500V032TM
AEM Inc
|
$0.6275 | Yes | Active | YES | e4 | CUL; UL | 125 °C | -55 °C | SURFACE MOUNT | Silver (Ag) | AEM INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | 1.6 inch | 970 µm | 3.2 mm | ELECTRIC FUSE | 1 J | 2.5 A | 32 V | WRAPAROUND | |||||||||||||||||||||||||||||||||||
|
F1206A2R00FWTR
Kyocera AVX Components
|
$0.7350 | No | No | Active | YES | ACCU-GUARD | e0 | UL | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | Tin/Lead (Sn/Pb) | AVX CORP | not_compliant | EAR99 | 8536.10.00.40 | FAST | 1.6 inch | 1.2 mm | 3.1 mm | ELECTRIC FUSE | 1206 | 50 A | 2 A | 32 V | 32 V | WRAPAROUND | ||||||||||||||||||||||||||||||
|
F1206A0R50FWTR
Kyocera AVX Components
|
$0.7350 | No | Active | YES | ACCU-GUARD | e0 | UL | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | Tin/Lead (Sn/Pb) | AVX CORP | not_compliant | EAR99 | 8536.10.00.40 | FAST | 1.6 inch | 1.2 mm | 3.1 mm | ELECTRIC FUSE | 50 A | 500 mA | 32 V | 32 V | WRAPAROUND | ||||||||||||||||||||||||||||||||
|
F1206A0R25FWTR
Kyocera AVX Components
|
$0.7350 | No | No | Active | YES | ACCU-GUARD | e0 | UL | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | Tin/Lead (Sn/Pb) | KYOCERA AVX COMPONENTS CORP | not_compliant | EAR99 | 8536.10.00.40 | FAST | 1.6 inch | 1.2 mm | 3.1 mm | ELECTRIC FUSE | 50 A | 250 mA | 32 V | 32 V | WRAPAROUND |