Filter Your Search
1 - 10 of 143 results
|
B550C-13-F
Diodes Incorporated
|
$0.3681 | No | Yes | Active | SINGLE | FREE WHEELING DIODE, LOW POWER LOSS | 100 A | R-PDSO-C2 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | DIODES INC | GREEN, PLASTIC, SMC, 2 PIN | 2 | SMC | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | EFFICIENCY | SILICON | RECTIFIER DIODE | 700 mV | 1 | 5 A | 50 V | SCHOTTKY | |||||||||||||||
|
B553-2
Crydom Inc
|
$52.1737 | Yes | Transferred | 50 kA | 25 A | 60 mA | SCR | ANTI-PARALLEL, 2 ELEMENTS | 500 V/us | 2.5 V | 300 A | 800 V | R-XUFM-D4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-4AK | 0 | 2 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | COPPER | SOLDER LUG | UPPER | CRYDOM INC | FLANGE MOUNT, R-XUFM-D4 | 4 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
B554-2
Crydom Inc
|
$59.7158 | Yes | Transferred | 27 kA | 60 mA | SCR | ANTI-PARALLEL, 2 ELEMENTS | 500 V/us | 2.5 V | 325 A | 1.2 kV | R-XUFM-D4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-4AK | 0 | 2 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | COPPER | SOLDER LUG | UPPER | CRYDOM INC | FLANGE MOUNT, R-XUFM-D4 | 4 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||
|
B551SE-2T
Crydom Inc
|
$64.2937 | Yes | Transferred | 27 kA | 60 mA | SCR | ANTI-PARALLEL, 2 ELEMENTS | 500 V/us | 2.5 V | 325 A | 400 V | R-XUFM-D4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-4AK | 0 | 2 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | COPPER | SOLDER LUG | UPPER | CRYDOM INC | FLANGE MOUNT, R-XUFM-D4 | 4 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||
|
B552-2T
Crydom Inc
|
$71.1755 | Yes | Transferred | 27 kA | 60 mA | SCR | ANTI-PARALLEL, 2 ELEMENTS | 500 V/us | 2.5 V | 325 A | 600 V | R-XUFM-D4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-4AK | 0 | 2 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | COPPER | SOLDER LUG | UPPER | CRYDOM INC | ROHS COMPLIANT PACKAGE-4 | 4 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||
|
B554-2T
Crydom Inc
|
$96.1698 | Yes | Transferred | 27 kA | 60 mA | SCR | ANTI-PARALLEL, 2 ELEMENTS | 500 V/us | 2.5 V | 325 A | 1.2 kV | R-XUFM-D4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-4AK | 0 | 2 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | COPPER | SOLDER LUG | UPPER | CRYDOM INC | ROHS COMPLIANT PACKAGE-4 | 4 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||
|
B551FSE-2
Crydom Inc
|
Check for Price | Transferred | 60 mA | 2.5 V | 250 A | 400 V | 125 °C | -40 °C | 2G-4AK | 0 | CRYDOM INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
B552-2
Cynergy3 Components
|
Check for Price | Yes | Obsolete | 60 mA | SCR | ANTI-PARALLEL, 2 ELEMENTS | 2.5 V | 250 A | 600 V | R-XUFM-D6 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-4AK | 0 | 2 | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | CYNERGY3 COMPONENTS LTD | FLANGE MOUNT, R-XUFM-D6 | 6 | unknown | EAR99 | 8541.30.00.80 | MODULE | |||||||||||||||||||||
|
B556D
Tesla Elektronicke Soucastky
|
Check for Price | Obsolete | TESLA ELEKTRONICKE SOUCASTKY | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
B551-2T
HBControls
|
Check for Price | Contact Manufacturer | SCR | HBCONTROLS INC | , | unknown | EAR99 |