Parametric results for: /Am26LS33 under Line Driver or Receivers

Filter Your Search

1 - 10 of 76 results

All Filters
|
8.8919.568.8911.5614.2216.8919.56
-
70125708498111125
-
-550-55-27-140
-
0.00 0020.010.00 0020.0050.0 0750.01
-
Manufacturer Part Number: am26ls33
Select parts from the table below to compare.
Compare
Select Parts Part Number
AM26LS33ACDR
Texas Instruments
AM26LS33ACN
Texas Instruments
AM26LS33ACD
Texas Instruments
AM26LS33AMJ
Texas Instruments
AM26LS33AMWB
Texas Instruments
AM26LS33AMJB
Texas Instruments
AM26LS33AMFKB
Texas Instruments
5962-7802007VEA
Texas Instruments
AM26LS33/BFA
AMD
AM26LS33/BEA
AMD
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Supply Voltage1-Nom
Input Characteristics
Output Characteristics
Receiver Number of Bits
Interface IC Type
Technology High Level Input Current-Max
Interface Standard Number of Functions Out Swing-Min
Output Low Current-Max
Output Polarity
Receive Delay-Max
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Supply Voltage1-Max
Supply Voltage1-Min
Surface Mount
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Screening Level
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Ihs Manufacturer
Part Package Code
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Package Description
Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 2.7 V 8 mA TRUE 35 ns 70 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR 20 µA EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 2.7 V 8 mA TRUE 35 ns 70 mA 5.25 V 4.75 V 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T16 Not Qualified e4 1 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP 16 compliant EAR99 8542.39.00.01 Texas Instruments
No Obsolete 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 2.7 V 8 mA TRUE 35 ns 70 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
Yes No Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 20 µA TRUE 35 ns 70 mA 5.5 V 4.5 V 5.5 V 4.5 V NO MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 19.56 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP 16 not_compliant EAR99 8542.39.00.01 Texas Instruments
Yes No Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 20 µA TRUE 35 ns 70 mA 5.5 V 4.5 V 5.5 V 4.5 V YES MILITARY R-GDFP-F16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 16 CERAMIC, GLASS-SEALED QFF FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 10.16 mm 2.03 mm 6.73 mm TEXAS INSTRUMENTS INC DFP 16 not_compliant EAR99 8542.39.00.01 Texas Instruments
Yes No Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 20 µA TRUE 35 ns 70 mA 5.5 V 4.5 V 5.5 V 4.5 V NO MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 19.56 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP 16 not_compliant EAR99 8542.39.00.01 Texas Instruments CERAMIC, DIP-16
Yes No Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 20 µA TRUE 35 ns 70 mA 5.5 V 4.5 V 5.5 V 4.5 V YES MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, METAL-SEALED COFIRED HQCCN LCC20,.35SQ SQUARE CHIP CARRIER, HEAT SINK/SLUG Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 8.89 mm 2.03 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC 20 not_compliant EAR99 8542.39.00.01 Texas Instruments
Yes No Active 5 V 5 V 3-STATE 4 LINE RECEIVER TTL 20 µA 4 8 mA TRUE 70 mA 5.5 V 4.5 V NO MILITARY R-GDIP-T16 Qualified e0 125 °C -55 °C 38535V;38534K;883S 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 19.56 mm 5.08 mm 6.92 mm TEXAS INSTRUMENTS INC DIP 16 not_compliant EAR99 8542.39.00.01 Texas Instruments DIP-16
No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422; EIA-423; FED STD 1020; FED STD 1030 4 8 mA TRUE 38 ns 70 mA 5.5 V 4.5 V YES MILITARY R-GDFP-F16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DFP FL16,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 10.16 mm 2.159 mm 6.731 mm ADVANCED MICRO DEVICES INC DFP 16 unknown EAR99 8542.39.00.01 DFP, FL16,.3
No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422; EIA-423; FED STD 1020; FED STD 1030 4 8 mA TRUE 38 ns 70 mA 5.5 V 4.5 V NO MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.431 mm 5.08 mm 7.62 mm ADVANCED MICRO DEVICES INC DIP 16 unknown EAR99 8542.39.00.01 CERAMIC, DIP-16
Compare
AM26LS33ACDR
Texas Instruments
$0.3220 Buy Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 2.7 V 8 mA TRUE 35 ns 70 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
AM26LS33ACN
Texas Instruments
$0.4430 Buy Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR 20 µA EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 2.7 V 8 mA TRUE 35 ns 70 mA 5.25 V 4.75 V 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T16 Not Qualified e4 1 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP 16 compliant EAR99 8542.39.00.01 Texas Instruments
AM26LS33ACD
Texas Instruments
$0.4589 Buy No Obsolete 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 2.7 V 8 mA TRUE 35 ns 70 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
AM26LS33AMJ
Texas Instruments
$9.5263 Buy Yes No Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 20 µA TRUE 35 ns 70 mA 5.5 V 4.5 V 5.5 V 4.5 V NO MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 19.56 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP 16 not_compliant EAR99 8542.39.00.01 Texas Instruments
AM26LS33AMWB
Texas Instruments
$16.2416 Buy Yes No Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 20 µA TRUE 35 ns 70 mA 5.5 V 4.5 V 5.5 V 4.5 V YES MILITARY R-GDFP-F16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 16 CERAMIC, GLASS-SEALED QFF FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 10.16 mm 2.03 mm 6.73 mm TEXAS INSTRUMENTS INC DFP 16 not_compliant EAR99 8542.39.00.01 Texas Instruments
AM26LS33AMJB
Texas Instruments
$17.7224 Buy Yes No Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 20 µA TRUE 35 ns 70 mA 5.5 V 4.5 V 5.5 V 4.5 V NO MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 19.56 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP 16 not_compliant EAR99 8542.39.00.01 Texas Instruments CERAMIC, DIP-16
AM26LS33AMFKB
Texas Instruments
$25.0125 Buy Yes No Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 20 µA TRUE 35 ns 70 mA 5.5 V 4.5 V 5.5 V 4.5 V YES MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, METAL-SEALED COFIRED HQCCN LCC20,.35SQ SQUARE CHIP CARRIER, HEAT SINK/SLUG Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 8.89 mm 2.03 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC 20 not_compliant EAR99 8542.39.00.01 Texas Instruments
5962-7802007VEA
Texas Instruments
$211.9169 Buy Yes No Active 5 V 5 V 3-STATE 4 LINE RECEIVER TTL 20 µA 4 8 mA TRUE 70 mA 5.5 V 4.5 V NO MILITARY R-GDIP-T16 Qualified e0 125 °C -55 °C 38535V;38534K;883S 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 19.56 mm 5.08 mm 6.92 mm TEXAS INSTRUMENTS INC DIP 16 not_compliant EAR99 8542.39.00.01 Texas Instruments DIP-16
AM26LS33/BFA
AMD
Check for Price Buy No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422; EIA-423; FED STD 1020; FED STD 1030 4 8 mA TRUE 38 ns 70 mA 5.5 V 4.5 V YES MILITARY R-GDFP-F16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DFP FL16,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 10.16 mm 2.159 mm 6.731 mm ADVANCED MICRO DEVICES INC DFP 16 unknown EAR99 8542.39.00.01 DFP, FL16,.3
AM26LS33/BEA
AMD
Check for Price Buy No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422; EIA-423; FED STD 1020; FED STD 1030 4 8 mA TRUE 38 ns 70 mA 5.5 V 4.5 V NO MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.431 mm 5.08 mm 7.62 mm ADVANCED MICRO DEVICES INC DIP 16 unknown EAR99 8542.39.00.01 CERAMIC, DIP-16