Filter Your Search
1 - 10 of 4,540 results
|
91ER50KLF
TT electronics / BI Technologies
|
$1.0000 | Yes | Yes | Active | NO | THROUGH HOLE MOUNT | RATED AC VOLTAGE (V): 250 | CERMET | e3 | 125 °C | -55 °C | 3 | CIRCULAR PACKAGE | PCB Mount | BULK | Matte Tin (Sn) | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | VERTICAL | SCREW | Cylindrical | 1 | 508 µm | 4.57 mm | 1 | 9.525 mm | 6.35 mm | 500 mW | 70 °C | 50 kΩ | LINEAR | TRIMMER | 174 deg | 100 ppm/°C | WIRE | 20 % | 250 V | ||
|
91ER250KLF
TT electronics / BI Technologies
|
$1.0000 | Yes | Yes | Active | NO | THROUGH HOLE MOUNT | RATED AC VOLTAGE (V): 250 | CERMET | e3 | 125 °C | -55 °C | 3 | CIRCULAR PACKAGE | PCB Mount | BULK | Matte Tin (Sn) | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | VERTICAL | SCREW | Cylindrical | 1 | 508 µm | 4.57 mm | 1 | 9.525 mm | 6.35 mm | 500 mW | 70 °C | 250 kΩ | LINEAR | TRIMMER | 174 deg | 100 ppm/°C | WIRE | 20 % | 250 V | ||
|
91ER10KLF
TT electronics / BI Technologies
|
$1.0000 | Yes | Yes | Active | NO | THROUGH HOLE MOUNT | RATED AC VOLTAGE (V): 250 | CERMET | e3 | 125 °C | -55 °C | 3 | CIRCULAR PACKAGE | PCB Mount | BULK | Matte Tin (Sn) | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | VERTICAL | SCREW | Cylindrical | 1 | 508 µm | 4.57 mm | 1 | 9.525 mm | 6.35 mm | 500 mW | 70 °C | 10 kΩ | LINEAR | TRIMMER | 174 deg | 100 ppm/°C | WIRE | 20 % | 250 V | ||
|
91ER2KLF
TT electronics / BI Technologies
|
$1.0000 | Yes | Yes | Active | NO | THROUGH HOLE MOUNT | RATED AC VOLTAGE (V): 250 | CERMET | e3 | 125 °C | -55 °C | 3 | CIRCULAR PACKAGE | PCB Mount | BULK | Matte Tin (Sn) | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | VERTICAL | SCREW | Cylindrical | 1 | 508 µm | 4.57 mm | 1 | 9.525 mm | 6.35 mm | 500 mW | 70 °C | 2 kΩ | LINEAR | TRIMMER | 174 deg | 100 ppm/°C | WIRE | 20 % | 250 V | ||
|
91ER500LF
TT electronics / BI Technologies
|
$1.0000 | Yes | Yes | Active | NO | THROUGH HOLE MOUNT | RATED AC VOLTAGE (V): 250 | CERMET | e3 | 125 °C | -55 °C | 3 | CIRCULAR PACKAGE | PCB Mount | BULK | Matte Tin (Sn) | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | VERTICAL | SCREW | Cylindrical | 1 | 508 µm | 4.57 mm | 1 | 9.525 mm | 6.35 mm | 500 mW | 70 °C | 500 Ω | LINEAR | TRIMMER | 174 deg | 100 ppm/°C | WIRE | 20 % | 250 V | ||
|
91ER20KLF
TT electronics / BI Technologies
|
$1.0000 | Yes | Yes | Active | NO | THROUGH HOLE MOUNT | RATED AC VOLTAGE (V): 250 | CERMET | e3 | 125 °C | -55 °C | 3 | CIRCULAR PACKAGE | PCB Mount | BULK | Matte Tin (Sn) | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | VERTICAL | SCREW | Cylindrical | 1 | 508 µm | 4.57 mm | 1 | 9.525 mm | 6.35 mm | 500 mW | 70 °C | 20 kΩ | LINEAR | TRIMMER | 174 deg | 100 ppm/°C | WIRE | 20 % | 250 V | ||
|
91ER2MEGLF
TT electronics / BI Technologies
|
$1.0000 | Yes | Yes | Active | NO | THROUGH HOLE MOUNT | RATED AC VOLTAGE (V): 250 | CERMET | e3 | 125 °C | -55 °C | 3 | CIRCULAR PACKAGE | PCB Mount | BULK | Matte Tin (Sn) | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | VERTICAL | SCREW | Cylindrical | 1 | 508 µm | 4.57 mm | 1 | 9.525 mm | 6.35 mm | 500 mW | 70 °C | 2 MΩ | LINEAR | TRIMMER | 174 deg | 100 ppm/°C | WIRE | 20 % | 250 V | ||
|
91ER1KLF
TT electronics / BI Technologies
|
$1.0000 | Yes | Yes | Active | NO | THROUGH HOLE MOUNT | RATED AC VOLTAGE (V): 250 | CERMET | e3 | 125 °C | -55 °C | 3 | CIRCULAR PACKAGE | PCB Mount | BULK | Matte Tin (Sn) | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | VERTICAL | SCREW | Cylindrical | 1 | 508 µm | 4.57 mm | 1 | 9.525 mm | 6.35 mm | 500 mW | 70 °C | 1 kΩ | LINEAR | TRIMMER | 174 deg | 100 ppm/°C | WIRE | 20 % | 250 V | ||
|
91ER100LF
TT electronics / BI Technologies
|
$1.0000 | Yes | Yes | Active | NO | THROUGH HOLE MOUNT | RATED AC VOLTAGE (V): 250 | CERMET | e3 | 125 °C | -55 °C | 3 | CIRCULAR PACKAGE | PCB Mount | BULK | Matte Tin (Sn) | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | VERTICAL | SCREW | Cylindrical | 1 | 508 µm | 4.57 mm | 1 | 9.525 mm | 6.35 mm | 500 mW | 70 °C | 100 Ω | LINEAR | TRIMMER | 174 deg | 100 ppm/°C | WIRE | 20 % | 250 V | ||
|
91ER100KLF
TT electronics / BI Technologies
|
$1.0000 | Yes | Yes | Active | NO | THROUGH HOLE MOUNT | RATED AC VOLTAGE (V): 250 | CERMET | e3 | 125 °C | -55 °C | 3 | CIRCULAR PACKAGE | PCB Mount | BULK | Matte Tin (Sn) | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | VERTICAL | SCREW | Cylindrical | 1 | 508 µm | 4.57 mm | 1 | 9.525 mm | 6.35 mm | 500 mW | 70 °C | 100 kΩ | LINEAR | TRIMMER | 174 deg | 100 ppm/°C | WIRE | 20 % | 250 V |