Filter Your Search
1 - 10 of 262 results
|
74AC240SC
onsemi
|
$0.2302 | Yes | Obsolete | 5 V | 9 ns | 9 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 12.8015 mm | ONSEMI | SOIC-20W | SOIC-20 | 751D-05 | compliant | 8542.39.00.01 | onsemi | ||||||||||
|
SN74AC240NSR
Texas Instruments
|
$0.3136 | Yes | Yes | Active | 5 V | 9 ns | 9 ns | 8 | 4 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-20 | compliant | 8542.39.00.01 | Texas Instruments | 20 | EAR99 | |||||
|
CD74AC240M96
Texas Instruments
|
$0.3220 | Yes | Yes | Active | 5 V | 82 ns | 10.1 ns | 8 | 4 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AC | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW | 24 mA | 2 | INVERTED | 160 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | compliant | 8542.39.00.01 | Texas Instruments | 20 | EAR99 | ||||
|
SN74AC240QPWRQ1
Texas Instruments
|
$0.3350 | Yes | Yes | Active | 5 V | 8.5 ns | 10.5 ns | 8 | 4 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 40 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-20 | compliant | 8542.39.00.01 | Texas Instruments | 20 | EAR99 | ||||
|
SN74AC240PWR
Texas Instruments
|
$0.3403 | Yes | Yes | Active | 5 V | 9 ns | 9 ns | 8 | 4 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-20 | compliant | 8542.39.00.01 | Texas Instruments | 20 | EAR99 | |||||
|
SN74AC240DWR
Texas Instruments
|
$0.3528 | Yes | Yes | Active | 5 V | 9 ns | 9 ns | 8 | 4 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | compliant | 8542.39.00.01 | Texas Instruments | 20 | EAR99 | |||||
|
SN74AC240DBR
Texas Instruments
|
$0.3528 | Yes | Yes | Active | 5 V | 9 ns | 9 ns | 8 | 4 | YES | SSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-20 | compliant | 8542.39.00.01 | Texas Instruments | 20 | EAR99 | |||||
|
SN74AC240PW
Texas Instruments
|
$0.3552 | No | Obsolete | 5 V | 9 ns | 9 ns | 8 | 4 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-20 | compliant | 8542.39.00.01 | Texas Instruments | 20 | EAR99 | ||||||
|
SN74AC240DW
Texas Instruments
|
$0.3574 | No | Obsolete | 5 V | 9 ns | 9 ns | 8 | 4 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | compliant | 8542.39.00.01 | Texas Instruments | 20 | EAR99 | ||||||
|
CD74AC240E
Texas Instruments
|
$0.3991 | Yes | Yes | Active | 5 V | 82 ns | 10.1 ns | 8 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | AC | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW | 24 mA | 2 | INVERTED | 160 µA | 5.5 V | 1.5 V | MILITARY | R-PDIP-T20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | compliant | 8542.39.00.01 | Texas Instruments | 20 | EAR99 |