Filter Your Search
1 - 10 of 312 results
|
570BAB000554DGR
Silicon Laboratories Inc
|
$25.8685 | Yes | Transferred | 10 MHz | 810 MHz | 810 MHz | 3.3 V | 108 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | |||||||||||||||||
|
570BAB000554DG
Silicon Laboratories Inc
|
$26.7438 | Yes | Transferred | 10 MHz | 810 MHz | 810 MHz | 3.3 V | 108 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | |||||||||||||||||
|
554DC000219DGR
Silicon Laboratories Inc
|
$29.0635 | Yes | Transferred | 10 MHz | 945 MHz | 50 % | 50 OHM | 3.3 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 3.3 V | NO | 375 ppm | 10 % | 117 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | compliant | ||||||||||
|
554DC000219DG
Silicon Laboratories Inc
|
$30.2262 | Yes | Transferred | 10 MHz | 945 MHz | 50 % | 50 OHM | 3.3 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 3.3 V | NO | 375 ppm | 10 % | 117 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | compliant | ||||||||
|
554DH000036DGR
Silicon Laboratories Inc
|
$33.4255 | Yes | Transferred | 10 MHz | 945 MHz | 20 % | 50 OHM | 3.3 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 3.3 V | NO | 375 ppm | 10 % | 117 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | compliant | ||||||||||
|
532EC000554DGR
Silicon Laboratories Inc
|
$34.4198 | Yes | Transferred | 10 MHz | 945 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 2.5 V | 350 ps | NO | 375 ppm | 10 % | 350 ps | 130 mA | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | compliant | ||||||||
|
554DH000036DG
Silicon Laboratories Inc
|
$34.7626 | Yes | Transferred | 10 MHz | 945 MHz | 50 % | 3.3 V | CML | ENABLE/DISABLE FUNCTION | 3.3 V | 350 ps | NO | 185 ppm | 10 % | 350 ps | 117 mA | 3.63 V | 2.97 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | DILCC4,.27 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | compliant | ||||||||
|
532EC000554DG
Silicon Laboratories Inc
|
$35.7968 | Yes | Transferred | 10 MHz | 945 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 2.5 V | 350 ps | NO | 375 ppm | 10 % | 350 ps | 130 mA | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | compliant | Silicon Labs | |||||||
|
554DC000212DGR
Silicon Laboratories Inc
|
$39.3919 | Yes | Transferred | 10 MHz | 945 MHz | 50 % | 50 OHM | 3.3 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 3.3 V | NO | 375 ppm | 10 % | 117 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | compliant | ||||||||||
|
554DD000129DGR
Silicon Laboratories Inc
|
$39.3919 | Yes | Transferred | 10 MHz | 945 MHz | 50 % | 50 OHM | 3.3 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 3.3 V | NO | 375 ppm | 10 % | 117 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | compliant |