Parametric results for: /536s under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 79 results

|
-
-
-
-
-
Manufacturer Part Number: 536s
Select parts from the table below to compare.
Compare
Compare
TW-04-07-G-D-536-SM-A
Samtec Inc
$2.3408 Yes Yes Active 8 2 2 mm 2 4.9 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (20) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C PEG GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.55 mm 20u inch SURFACE MOUNT 0.155 inch 0.536 inch 0.316 inch SAMTEC INC compliant EAR99 8536.69.40.40
TW-10-07-S-D-536-SM-A
Samtec Inc
$6.4633 Yes Yes Active 20 2 2 mm 2 4.9 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C PEG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.55 mm 30u inch SURFACE MOUNT 0.155 inch 0.536 inch 0.79 inch SAMTEC INC compliant
CBB-SBC20-05-36-SG15-SM-TR
Central Components Manufacturing
Check for Price Yes Obsolete FEMALE GOLD (15) BOARD CONNECTOR NO NO e4 NO Gold (Au) PHOSPHOR BRONZE CENTRAL COMPONENTS MANUFACTURING unknown
CBB-PBC24-5-36-SG-SM-TPR
Central Components Manufacturing
Check for Price Yes Yes Obsolete MALE GOLD BOARD STACKING CONNECTOR NO NO e4 NO Gold (Au) PHOSPHOR BRONZE CENTRAL COMPONENTS MANUFACTURING unknown EAR99 8536.69.40.40
HW-18-11-F-D-536-SM
Samtec Inc
Check for Price Yes Active 36 2 2.54 mm 2 3 A MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.205 mm 3u inch SURFACE MOUNT 0.2 inch 0.536 inch 1.8 inch SAMTEC INC compliant
SL102536S
Fischer Elektronik GmbH & Co KG
Check for Price Yes Yes Active 36 1 2.54 mm MALE BOARD GOLD STRAIGHT BOARD CONNECTOR NO NO NO e4 NO GOLD NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER FISCHER ELEKTRONIK GMBH & CO KG compliant
2536S16J00L
Leoco USA Corp
Check for Price Contact Manufacturer 16 2 1 A FEMALE BOARD GLASS FILLED POLYAMIDE AU ON NI RIGHT ANGLE PCMCIA CONNECTOR 1000VAC V NO 1 GΩ UL, CSA -40 °C 100 °C HOLE .073-.085 PLUG PREASSEM CONN PHOSPHOR BRONZE RECTANGULAR IVORY 0.1 inch NO ONE 15u inch SOLDER 0.217 inch 1.909 inch 2.26 inch LEOCO CORP unknown EAR99 8536.69.40.40
1205-36-S1-30-4.0/2.8
Singatron Enterprises Co
Check for Price Contact Manufacturer 36 2 2.0066 mm 2 1 A MALE BOARD POLYPHENYLENE SULFIDE AU STRAIGHT BOARD CONNECTOR WITH STANDOFFS 500VAC V NO 5 GΩ UL -40 °C 105 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.169 inch 0.157 inch 1.406 inch 0.11 inch SINGATRON ENTERPRISE CO LTD compliant EAR99 8536.69.40.40
SLY8SMD04536SSM
Fischer Elektronik GmbH & Co KG
Check for Price Yes Yes Active 36 2 2 mm MALE BOARD GOLD STRAIGHT BOARD CONNECTOR NO NO NO e4 NO GOLD NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT FISCHER ELEKTRONIK GMBH & CO KG compliant
EFD05-36-S-B
Wave Tech Co Ltd
Check for Price Yes Contact Manufacturer 36 2 2.54 mm 2 20 mΩ 3 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE AU STRAIGHT BOARD CONNECTOR 6.6MM PROFILE 500VAC V NO 5 GΩ UL -40 °C 105 °C PLUG PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 10u inch SOLDER 0.232 inch 0.26 inch 1.8 inch 0.126 inch WAVE TECH CO LTD unknown EAR99 8536.69.40.40