Parametric results for: /250b under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 6,905 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 250b
Select parts from the table below to compare.
Compare
Compare
250BXC22MEFC10X16
Rubycon Corporation
$0.3053 Yes Active 22 µF 250 V 188 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 320 µA 0.15 105 °C -25 °C 2 Radial BULK NO 5 mm WIRE 10 mm 16 mm RUBYCON CORP , compliant EAR99 8532.22.00.20 Rubycon
250BXC10MEFC10X16
Rubycon Corporation
$0.3293 Yes Active 10 µF 250 V 96 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 200 µA 0.15 105 °C -25 °C 2 Radial BULK NO 5 mm WIRE 10 mm 16 mm RUBYCON CORP , compliant EAR99 8532.22.00.20 Rubycon
250BXC33MEFC12.5X16
Rubycon Corporation
$0.4792 Yes Active 33 µF 250 V 304 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 430 µA 0.15 105 °C -25 °C 2 Radial BULK NO 5 mm WIRE 12.5 mm 16 mm RUBYCON CORP , compliant EAR99 8532.22.00.20 Rubycon
250BXC47MEFC12.5X20
Rubycon Corporation
$0.5421 Yes Active 47 µF 250 V 392 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 570 µA 0.15 105 °C -25 °C 2 Radial BULK NO 5 mm WIRE 12.5 mm 20 mm RUBYCON CORP , compliant EAR99 8532.22.00.20 Rubycon
250BXW27MEFR10X16
Rubycon Corporation
$0.7926 Yes Active 27 µF 250 V 260 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 246.48 µA 0.2 105 °C -40 °C 2 Radial BULK NO 5 mm WIRE 10 mm 16 mm RUBYCON CORP RADIAL LEADED compliant
250BXW82MEFR12.5X25
Rubycon Corporation
$0.8239 Yes Active 82 µF 250 V 570 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 429.53 µA 0.2 105 °C -40 °C 2 Radial BULK NO 5 mm WIRE 12.5 mm 25 mm RUBYCON CORP RADIAL LEADED compliant Rubycon
250BXW56MEFR12.5X20
Rubycon Corporation
$0.9968 Active 56 µF 250 V 540 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 354.96 µA 0.2 105 °C -40 °C 2 Radial BULK NO 5 mm WIRE 12.5 mm 20 mm RUBYCON CORP , unknown EAR99 8532.22.00.20
250BXW100MEFR12.5X30
Rubycon Corporation
$1.0778 Yes Active 100 µF 250 V 690 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 474.34 µA 0.2 105 °C -40 °C 2 Radial BULK NO 5 mm WIRE 12.5 mm 30 mm RUBYCON CORP RADIAL LEADED compliant Rubycon
250BXW270MEFR18X35
Rubycon Corporation
$1.1309 Yes Active 270 µF 250 V 1.26 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 779.42 µA 0.2 105 °C -40 °C 2 Radial NO 7.5 mm WIRE 18 mm 35 mm RUBYCON CORP RADIAL LEADED compliant Rubycon
250BXW120MEFR12.5X35
Rubycon Corporation
$1.1411 Yes Active 120 µF 250 V 790 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 519.62 µA 0.2 105 °C -40 °C 2 Radial BULK NO 5 mm WIRE 12.5 mm 35 mm RUBYCON CORP RADIAL LEADED compliant Rubycon