Filter Your Search
1 - 10 of 119 results
|
RTW12-12RC
TDK-Lambda Corporation
|
$460.5612 | Yes | Transferred | 12 V | 265 V | 85 V | 12.5 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.2 % | 0.4 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.03535 Vrms | 150 W | CE, CSA, EN, TUV, UL | 71 °C | -10 °C | 92 mm | 180 mm | TDK-LAMBDA CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
JWS75-12/RC
International Rectifier
|
Check for Price | No | No | Obsolete | 100 V | 12 V | 265 V | 85 V | 10.8 V | 13.2 V | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 0.8 % | 1 | COMMERCIAL | 75.6 W | R-XXMA-X | e0 | Not Qualified | 50 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | , | ||||||||||||||||||||||||||||||||||||||||
|
GCS150PS12-RC
XP Power
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 157 W | R-XXMA-X20 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | compliant | EAR99 | , | ||||||||||||||||||||||||||||||||||||||||
|
12RCM60-24DQK
Bel Fuse
|
Check for Price | Yes | Active | 12 V | 24 V | 36 V | 8 V | 23.76 V | 24.24 V | 2.5 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 4.166666 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT OVERTEMPERATUR | HYBRID | 60 W | 1 s | R-XXMA-X | CSA, IEC | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50 mm | 172 mm | 32 mm | BEL FUSE INC | compliant | EAR99 | PACKAGE | 2020-04-06 | |||||||||||||||||||||||||||||||||||
|
AQ0400IU12RCIND
SynQor
|
Check for Price | Yes | Yes | Active | 115 V | 12 V | 264 V | 85 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | R-XXMA-X | e3 | Not Qualified | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | UNSPECIFIED | UNSPECIFIED | 133.4 mm | 171.5 mm | SYNQOR INC | compliant | EAR99 | , | MODULE | |||||||||||||||||||||||||||||||||||||||||||
|
UHE-15/2000-Q12R-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 12 V | 15 V | 36 V | 12 V | 14.25 V | 15.75 V | 2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | OTHER | 30 W | R-PDMA-P9 | e4 | Not Qualified | 65 °C | -40 °C | 9 | PLASTIC/EPOXY | DMA | MODULE,8LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 10.7 mm | MURATA POWER SOLUTIONS INC | compliant | EAR99 | ROHS COMPLIANT, PLASTIC PACKAGE-9 | MODULE | 9 | |||||||||||||||||||||||||||||||
|
UHE-3.3/7500-Q12R-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 12 V | 3.3 V | 18 V | 9 V | 3.135 V | 3.465 V | 7.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 25.9875 W | R-XDMA-P8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 10.7 mm | MURATA MANUFACTURING CO LTD | compliant | PACKAGE-8 | |||||||||||||||||||||||||||||||||||
|
LANE512RC
Wall Industries Inc
|
Check for Price | Active | 5 V | 12 V | 5.25 V | 4.75 V | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 1 W | Not Qualified | 70 °C | 5 | PLASTIC/EPOXY | SIP5/6,.05 | NO | 2.54 mm | SINGLE | WALL INDUSTRIES INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
12RCA084-68M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | SOCKET ADAPTER | e3 | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 0.6 inch | 0.585 inch | 0.6 inch | 6X6 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | RND PIN-SKT | IC SOCKET ADAPTER | PGA28 | GLASS FILLED POLYETHYLENE | 0.1 inch | STRAIGHT | 28 | RECTANGULAR | 100 µm | SOLDER | |||||||||||||||||||||||||||||||||||||||||||||||
|
DCHBW200-24S12RCP
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | compliant | EAR99 | , | 2019-05-16 |