Filter Your Search
1 - 10 of 299 results
|
B5P-VH(LF)(SN)
JST Manufacturing
|
$0.1482 | Yes | Yes | Active | 5 | 1 | 3.96 mm | 1 | 20 mΩ | 10 A | MALE | BOARD | POLYAMIDE66 | TIN | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | CSA;TUV;UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.335 inch | 0.429 inch | 0.777 inch | 0.146 inch | J S T MFG CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||
|
A4B-5PA-2DS(51)
Hirose Electric Co Ltd
|
$0.2103 | Active | 5 | 1 | 2 mm | 1 | 1 A | MALE | BOARD | POLYAMIDE | RIGHT ANGLE | BOARD CONNECTOR | NO | e4 | UL | 94V-0 | -55 °C | 85 °C | PREASSEM CONN | GOLD | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.118 inch | 0.394 inch | 0.102 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ||||||||||||||||||||
|
B5P-VH-FB-B(LF)(SN)
JST Manufacturing
|
$0.2205 | Yes | Active | 5 | 1 | 3.96 mm | MALE | BOARD | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e2 | NO | 94V-0 | TIN COPPER | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | ROHS COMPLIANT | unknown | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||||||||||||||||
|
A4B-5PA-2DSA(51)
Hirose Electric Co Ltd
|
$0.2368 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ||||||||||||||||||||||||||||||||||||||||||||||
|
B5P-VH-B(LF)(SN)
JST Manufacturing
|
$0.2884 | Yes | Yes | Active | 5 | 1 | 3.96 mm | MALE | BOARD | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | TIN | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||||||||||||
|
DF13B-5P-1.25V(21)
Hirose Electric Co Ltd
|
$0.4296 | Yes | Yes | Active | 5 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 3.0024 N | 500 MΩ | GUIDE SLOT | .3058 N | NO | NO | e3 | NO | UL | 94V-0 | -30 °C | 85 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | DF13-5S-1.25C | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.189 inch | 0.429 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | |||||
|
DF1B-5P-2.5DSA(01)
Hirose Electric Co Ltd
|
$0.4796 | Yes | Yes | Active | 5 | 1 | 2.5 mm | 1 | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PACKAGING 100 PCS. IN A BAG | 650VAC V | NO | 4.3924 N | 1 GΩ | POLARIZED HOUSING | .417 N | NO | NO | e4 | NO | UL, CSA | 94V-0 | -35 °C | 85 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.224 inch | 0.374 inch | 0.591 inch | 0.142 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | Hirose | |||
|
DF1B-5P-2.5DS(01)
Hirose Electric Co Ltd
|
$0.5829 | Yes | Yes | Active | NOT SPECIFIED | COMBINATION LINE CONNECTOR | NO | NO | e4 | NO | Gold (Au) | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | Hirose | |||||||||||||||||||||||||||||||||||||||||
|
DF13B-5P-1.25V(77)
Hirose Electric Co Ltd
|
$0.7304 | Yes | End Of Life | 14 | 1 | 1 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | POLYAMIDE | GOLD (8) OVER NICKEL (20) | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3.0024 N | 500 MΩ | POLARIZED HOUSING | .29746 N | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.189 inch | 0.429 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ||||||||||
|
DF13B-5P-1.25V(76)
Hirose Electric Co Ltd
|
$0.8750 | Yes | Active | 5 | 1 | 1.25 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose |