Filter Your Search
1 - 5 of 5 results
|
#646CY-121M
TOKO Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 120 µH | 440 mΩ | 20 % | YES | 100 kHz | 470 mA | FERRITE | 1 | NO | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
646CY-121M=P3
TOKO Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 120 µH | 440 mΩ | 20 % | YES | 100 kHz | 470 mA | FERRITE | DC-DC CONVERTER | 1 | YES | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | ONE SURFACE | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
#646CY-121M=P3
TOKO Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 120 µH | 440 mΩ | 20 % | YES | 100 kHz | 470 mA | FERRITE | 3030 | DC-DC CONVERTER | 1 | YES | LOW PROFILE | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.1 mm | 7.6 mm | 7.6 mm | TOKO INC | unknown | EAR99 | 8504.50.80.00 | 3030 | |||||
|
646CY-121M
TOKO Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 120 µH | 440 mΩ | 20 % | YES | 100 kHz | 470 mA | FERRITE | 3030 | DC-DC CONVERTER | 1 | YES | Magnetic Shielded | 2 | SMT | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | 5.1 mm | 7.6 mm | 7.6 mm | TOKO INC | unknown | EAR99 | 8504.50.80.00 | 3030 | |||||||
|
CT646CY-121M
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 120 µH | 440 mΩ | 20 % | YES | 100 kHz | 470 mA | POWER INDUCTOR | 1 | YES | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |