Filter Your Search
1 - 10 of 57 results
|
SD800C45L
Transys Electronics Limited
|
Check for Price | Contact Manufacturer | TRANSYS ELECTRONICS LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
VS-SD800C30L
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.18 kA | 1.66 V | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 3 kV | 1 | HIGH VOLTAGE HIGH POWER | 14.24 kA | 1 | O-CEDB-N2 | DO-200AB | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
SD800C40LL5PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 1.065 kA | SILICON | RECTIFIER DIODE | SINGLE | YES | 4 kV | 1 | GENERAL PURPOSE | 10.75 kA | 1 | Not Qualified | O-CEDB-N2 | DO-200AB | 260 | 40 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | O-CEDB-N2 | ||||||||||||
|
SD800C34L
International Rectifier
|
Check for Price | No | Transferred | 1.18 kA | 1.66 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 3.4 kV | 1 | GENERAL PURPOSE | 11.98 kA | 1 | Not Qualified | O-CEDB-N2 | e0 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | O-XEDB-N2 | |||||||||||||
|
SD800C40LL3
International Rectifier
|
Check for Price | No | No | Obsolete | 1.065 kA | SILICON | RECTIFIER DIODE | SINGLE | YES | 4 kV | 1 | GENERAL PURPOSE | 10.75 kA | 1 | Not Qualified | O-CEDB-N2 | e0 | DO-200AB | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | O-CEDB-N2 | ||||||||||||
|
SD800C38L
International Rectifier
|
Check for Price | No | No | Obsolete | 1.065 kA | 1.95 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 3.8 kV | 1 | GENERAL PURPOSE | 10.75 kA | 1 | Not Qualified | O-CEDB-N2 | e0 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | O-XEDB-N2 | ||||||||||||
|
SD800C30L
International Rectifier
|
Check for Price | No | Transferred | 1.18 kA | 1.66 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 3 kV | 1 | HIGH SURGE CAPABILITY | HIGH VOLTAGE POWER | 14.24 kA | 1 | Not Qualified | O-CEDB-N2 | e0 | DO-200AB | 150 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | O-CEDB-N2 | DO-200AB | 2 | B-PUK | |||||||
|
SD800C40L
Transys Electronics Limited
|
Check for Price | Contact Manufacturer | TRANSYS ELECTRONICS LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
SD800C36LL5PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 1.18 kA | SILICON | RECTIFIER DIODE | SINGLE | YES | 3.6 kV | 1 | GENERAL PURPOSE | 11.98 kA | 1 | Not Qualified | O-CEDB-N2 | DO-200AB | 260 | 40 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | O-CEDB-N2 | ||||||||||||
|
SD800C24LPBF
International Rectifier
|
Check for Price | Yes | Transferred | 1.18 kA | 1.66 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 2.4 kV | 1 | HIGH SURGE CAPABILITY | HIGH VOLTAGE POWER | 14.24 kA | 1 | Not Qualified | O-CEDB-N2 | DO-200AB | 260 | 40 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | O-CEDB-N2 | DO-200AB | 2 | B-PUK |