Filter Your Search
21 - 30 of 45,720 results
|
Z0109NA,412
WeEn Semiconductor Co Ltd
|
$0.1245 | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||||||
|
Z0103NA0,412
WeEn Semiconductor Co Ltd
|
$0.1245 | Yes | Active | 500 µA | 7 mA | 3 mA | 800 V | 1 A | TRIAC | 0.5 V/us | 80 V/us | 1.3 V | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | NO | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | |||||||||||||||||||||||||
|
Z0109NN6AA4
STMicroelectronics
|
$0.1354 | Yes | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PDSO-G4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | 4 | |||||||||||||||||||
|
BT1308W-400D,115
WeEn Semiconductor Co Ltd
|
$0.1360 | Active | 400 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | R-PDSO-G4 | e3 | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-73, 4 PIN | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||||
|
BT131-600D/L01EP
WeEn Semiconductor Co Ltd
|
$0.1421 | Active | 4 QUADRANT LOGIC LEVEL TRIAC | e3 | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | , | unknown | WeEn Semiconductors | 3 | TO-92 | SOT54 | ||||||||||||||||||||||||||||||||||
|
MAC97A6,412
WeEn Semiconductor Co Ltd
|
$0.1464 | Yes | Active | 400 V | 600 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||
|
T435-700B-TR
STMicroelectronics
|
$0.1516 | Yes | Active | 5 µA | 35 mA | 35 mA | 700 V | 4 A | SNUBBERLESS TRIAC | SINGLE | 400 V/us | 1.3 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | 3 | TO-252 | ||||||||
|
BT131-800,116
WeEn Semiconductor Co Ltd
|
$0.1561 | Yes | Transferred | 500 µA | 5 mA | 7 mA | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 2 V/us | 10 V/us | 1.5 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -40 °C | 260 | 30 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | 3 | TO-92 | SOT54 | ||||||
|
ACT108-600E,126
WeEn Semiconductor Co Ltd
|
$0.1562 | Yes | Active | TRIAC | e3 | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | ||||||||||||||||||||||||||||||||||||
|
BT134
Continental Device India Ltd
|
$0.1569 | Yes | Active | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 2020-10-01 |